Filter Your Search
1 - 4 of 4 results
|
FDM3622
onsemi
|
$1.0117 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 100 V | 1 | 4.4 A | 60 mΩ | 190 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.4 W | SWITCHING | SILICON | S-PDSO-F5 | e4 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | FLAT | DUAL | ONSEMI | 3.30 X 3.30 MM, ROHS COMPLIANT, MLP-8 | 511DH | compliant | EAR99 | onsemi | ||||||
|
FDM3622_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 100 V | 1 | 4.4 A | 60 mΩ | 190 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | S-PDSO-F5 | e3 | Not Qualified | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SMALL OUTLINE, S-PDSO-F5 | unknown | EAR99 | 8 | 8541.29.00.95 | |||||||||||||
|
FDM3622-G
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE | 1 | 4.4 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.1 mW | 150 °C | FAIRCHILD SEMICONDUCTOR CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||
|
FDM3622
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 100 V | 1 | 4.4 A | 60 mΩ | 190 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.4 W | SWITCHING | SILICON | S-PDSO-F5 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | FAIRCHILD SEMICONDUCTOR CORP | 3.30 X 3.30 MM, ROHS COMPLIANT, MLP-8 | 8LD,MLP,DUAL, 3.3MM SQUARE | compliant | EAR99 | 8 | 8541.29.00.95 | MLP |