-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual P-Channel PowerTrench® MOSFET -20V, -3.1A, 95mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M6110
|
Newark | Dual Mosfet, Dual P Channel, 3.1 A, 20 V, 0.06 Ohm, -1 V, 1 V Rohs Compliant: Yes |Onsemi FDMA1029PZ Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 905 |
|
$0.3740 / $0.8740 | Buy Now |
DISTI #
76M7878
|
Newark | P Mosfet, -20V, 3.1A, Microfet 2X2, Transistor Polarity:P Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:3.1A, On Resistance Rds(On):0.095Ohm, Transistor Mounting:Surface Mount, Rds(On) Test Voltage Vgs:1V Rohs Compliant: Yes |Onsemi FDMA1029PZ Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4020 | Buy Now |
DISTI #
04M9096
|
Newark | Transistor Array, Full Reel, Channel Type:P Channel, Drain Source Voltage Vds N Channel:-, Drain Source Voltage Vds P Channel:20V, Continuous Drain Current Id N Channel:-, Continuous Drain Current Id P Channel:3.1A, No. Of Pins:8Pinsrohs Compliant: Yes |Onsemi FDMA1029PZ Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2880 / $0.3750 | Buy Now |
DISTI #
FDMA1029PZCT-ND
|
DigiKey | MOSFET 2P-CH 20V 3.1A 6WDFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14373 In Stock |
|
$0.2785 / $0.8400 | Buy Now |
DISTI #
FDMA1029PZ
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 20V 3.1A 6-Pin MicroFET T/R - Tape and Reel (Alt: FDMA1029PZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.2763 / $0.3297 | Buy Now |
DISTI #
512-FDMA1029PZ
|
Mouser Electronics | MOSFET -20V Dual P-Channel PowerTrench MOSFET RoHS: Compliant | 11335 |
|
$0.2780 / $0.8400 | Buy Now |
DISTI #
V72:2272_06337789
|
Arrow Electronics | Trans MOSFET P-CH 20V 3.1A 6-Pin WDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2233 Container: Cut Strips | Americas - 385 |
|
$0.2858 / $0.4835 | Buy Now |
|
Future Electronics | Dual P-Channel 20 V 1.4 W 10 nC PowerTrench Surface Mount Mosfet - MICROFET-2x2 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2750 / $0.2950 | Buy Now |
DISTI #
64136296
|
Verical | Trans MOSFET P-CH 20V 3.1A 6-Pin WDFN EP T/R RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2233 | Americas - 385 |
|
$0.2858 / $0.4541 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 3.1A, 20V, 2-Element, P-Channel, MOSFET, MO-229VCCC RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
$0.2762 / $0.3249 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDMA1029PZ
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMA1029PZ
onsemi
Dual P-Channel PowerTrench® MOSFET -20V, -3.1A, 95mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | MICROFET-6 | |
Manufacturer Package Code | 511DA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3.1 A | |
Drain-source On Resistance-Max | 0.095 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-229VCCC | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDMA1029PZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDMA1029PZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDMA1029PZ | 3100mA, 20V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, MO-229VCCC, 2 X 2 MM, 0.80 MM HEIGHT, HALOGEN FREE, ROHS COMPLIANT, MICROFET-6 | Rochester Electronics LLC | FDMA1029PZ vs FDMA1029PZ |
FDMA1029PZ | Small Signal Field-Effect Transistor, 3.1A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-229VCCC, 2 X 2 MM, 0.80 MM HEIGHT, HALOGEN FREE, ROHS COMPLIANT, MICROFET-6 | Fairchild Semiconductor Corporation | FDMA1029PZ vs FDMA1029PZ |