Part Details for FDML2LC21 by CommScope Inc
Results Overview of FDML2LC21 by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FDML2LC21
FDML2LC21 CAD Models
FDML2LC21 Part Data Attributes
|
|
FDML2LC21
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
FDML2LC21
CommScope Inc
Cable Assembly, 1 Conductor(s), Fiber Optic Cable
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active Unconfirmed | |
| Connector Side1 | Lc | |
| Connector Side2 | Lc | |
| Connector Support Type | Cable Assembly | |
| DIN Conformance | No | |
| Diameter | 2 Mm | |
| IEC Conformance | No | |
| Length | 999 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 1 | |
| Operating Temperature-Max | 60 °C | |
| Operating Temperature-Min | -10 °C | |
| Shielding | No | |
| Wire and Cable Name | Fiber Optic Cable |