Part Details for FDMS015N04B by Fairchild Semiconductor Corporation
Results Overview of FDMS015N04B by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDMS015N04B Information
FDMS015N04B by Fairchild Semiconductor Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FDMS015N04B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 2 | 1936 |
|
$0.9742 / $2.9520 | Buy Now |
|
|
Quest Components | 1548 |
|
$1.0824 / $3.9360 | Buy Now | |
|
|
Quest Components | 1548 |
|
$1.7712 / $3.5424 | Buy Now |
US Tariff Estimator: FDMS015N04B by Fairchild Semiconductor Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FDMS015N04B
FDMS015N04B Part Data Attributes
|
|
FDMS015N04B
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDMS015N04B
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 31.3A I(D), 40V, 0.0015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA, ROHS COMPLIANT, PLASTIC, POWER 56, QFN-8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | QFN | |
| Package Description | Rohs Compliant, Plastic, Power 56, Qfn-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 8LD,PQFN,JEDEC MO-240 AA,5.0X6.0MM | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Avalanche Energy Rating (Eas) | 526 Mj | |
| Case Connection | Drain | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 40 V | |
| Drain Current-Max (ID) | 31.3 A | |
| Drain-source On Resistance-Max | 0.0015 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| JEDEC-95 Code | MO-240AA | |
| JESD-30 Code | R-PDSO-F5 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 5 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 104 W | |
| Pulsed Drain Current-Max (IDM) | 400 A | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Flat | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for FDMS015N04B
This table gives cross-reference parts and alternative options found for FDMS015N04B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDMS015N04B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FDMS015N04B | onsemi | $1.9101 | N-Channel PowerTrench® MOSFET 40V, 100A, 1.5mΩ, PQFN-8, 3000-REEL | FDMS015N04B vs FDMS015N04B |
FDMS015N04B Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the FDMS015N04B is -55°C to 150°C.
-
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive interface material, and keeping the device within its recommended operating temperature range.
-
The recommended gate drive voltage for the FDMS015N04B is between 10V and 15V, with a maximum gate-source voltage of ±20V.
-
To protect the FDMS015N04B from ESD, handle the device with anti-static wrist straps, mats, or bags, and ensure that the device is properly grounded during assembly and testing.
-
The maximum allowable current for the FDMS015N04B is 15A, with a maximum pulsed current of 30A.