There are no models available for this part yet.
Overview of FDMS9600S by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for FDMS9600S by Rochester Electronics LLC
Part Data Attributes for FDMS9600S by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Package Description
|
ROHS COMPLIANT, POWER 56, 8 PIN
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Case Connection
|
DRAIN
|
Configuration
|
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
30 V
|
Drain Current-Max (ID)
|
0.016 A
|
Drain-source On Resistance-Max
|
0.0085 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss)
|
375 pF
|
JESD-30 Code
|
R-PDSO-N8
|
JESD-609 Code
|
e4
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
2
|
Number of Terminals
|
8
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Qualification Status
|
COMMERCIAL
|
Surface Mount
|
YES
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for FDMS9600S
This table gives cross-reference parts and alternative options found for FDMS9600S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDMS9600S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDMS9600S | Small Signal Field-Effect Transistor, 0.016A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, POWER 56, 8 PIN | Fairchild Semiconductor Corporation | FDMS9600S vs FDMS9600S |
Related Parts for FDMS9600S
-
FDN302PSmall Signal Field-Effect Transistors
-
FDMS86500DCPower Field-Effect Transistors
-
STM32F437ZIT6Microcontrollers
-
BAS16-02W-H6327Rectifier Diodes
-
FDC6326LPeripheral Drivers
-
16CE470AXFixed Capacitors
-
CS51022ADBR2GSwitching Regulator or Controllers
-
DTC123JEBTLSmall Signal Bipolar Transistors
-
OPA237NA-3KOperational Amplifiers