-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single P-Channel Logic Level PowerTrench® MOSFET -20V, -2A, 70mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K8841
|
Newark | P Channel Mosfet, -20V, 2A, Super Sot-3, Channel Type:P Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:2A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:800Mv Rohs Compliant: Yes |Onsemi FDN340P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8906 |
|
$0.1210 / $0.1420 | Buy Now |
DISTI #
87X5241
|
Newark | Mosfet Transistor, P Channel, 2 A, -20 V, 110 Mohm, -4.5 V, -800 Mv Rohs Compliant: Yes |Onsemi FDN340P Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 84000 |
|
$0.1080 / $0.1190 | Buy Now |
DISTI #
25AC9553
|
Newark | 20V P-Fet 70 Mo Ssot3 Rohs Compliant: Yes |Onsemi FDN340P Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.1060 / $0.1290 | Buy Now |
DISTI #
67R2061
|
Newark | Mosfet Transistor, Full Reel, Transistor Polarity:P Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:2A, On Resistance Rds(On):0.06Ohm, Transistor Mounting:Surface Mount, Rds(On) Test Voltage Vgs:4.5V Rohs Compliant: Yes |Onsemi FDN340P Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1100 | Buy Now |
DISTI #
FDN340PCT-ND
|
DigiKey | MOSFET P-CH 20V 2A SUPERSOT3 Min Qty: 1 Lead time: 16 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
97057 In Stock |
|
$0.0986 / $0.4600 | Buy Now |
DISTI #
FDN340P
|
Avnet Americas | Trans MOSFET P-CH 20V 2A 3-Pin SuperSOT T/R - Tape and Reel (Alt: FDN340P) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0935 / $0.1116 | Buy Now |
DISTI #
FDN340P
|
Avnet Americas | Trans MOSFET P-CH 20V 2A 3-Pin SuperSOT T/R - Tape and Reel (Alt: FDN340P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0920 / $0.1101 | Buy Now |
DISTI #
58K8841
|
Avnet Americas | Trans MOSFET P-CH 20V 2A 3-Pin SuperSOT T/R - Product that comes on tape, but is not reeled (Alt: 58K8841) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 4 Days Container: Ammo Pack | 8906 Partner Stock |
|
$0.1840 / $0.4780 | Buy Now |
DISTI #
512-FDN340P
|
Mouser Electronics | MOSFET SSOT-3 P-CH -20V RoHS: Compliant | 131105 |
|
$0.0980 / $0.4100 | Buy Now |
|
Future Electronics | Single P-Channel 20V 70 mOhm Logic Level PowerTrench Mosfet SSOT-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 186000Reel |
|
$0.0947 / $0.1060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDN340P
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDN340P
onsemi
Single P-Channel Logic Level PowerTrench® MOSFET -20V, -2A, 70mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SUPERSOT-3 | |
Manufacturer Package Code | 527AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 69 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 70 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 56 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 0.5 W | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDN340P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDN340P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT2340L-AE3-R | Small Signal Field-Effect Transistor, 2A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | FDN340P vs UT2340L-AE3-R |
FDN340P_NL | Small Signal Field-Effect Transistor, 2A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-3 | Fairchild Semiconductor Corporation | FDN340P vs FDN340P_NL |
FDN340PD87Z | Small Signal Field-Effect Transistor, 2A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-3 | Fairchild Semiconductor Corporation | FDN340P vs FDN340PD87Z |
UT2340G-AE3-R | Small Signal Field-Effect Transistor, 2A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | FDN340P vs UT2340G-AE3-R |
FDN340P | 2000mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SUPERSOT-3 | Rochester Electronics LLC | FDN340P vs FDN340P |