-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel UltraFET® Trench MOSFET 150V, 4.9A, 47mΩ, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K9876
|
Newark | Mosfet Transistor, N Channel, 4.9 A, 150 V, 0.04 Ohm, 10 V, 4 V Rohs Compliant: Yes |Onsemi FDS2572 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1547 |
|
$1.0900 / $1.7000 | Buy Now |
DISTI #
84W8865
|
Newark | Mosfet, N Channel, 150V, 0.04Ohm, 4.9A, Soic-8, Channel Type:N Channel, Drain Source Voltage Vds:150V, Continuous Drain Current Id:4.9A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Power Dissipation:2.5W Rohs Compliant: Yes |Onsemi FDS2572 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1200 | Buy Now |
DISTI #
58K1475
|
Newark | N Channel Mosfet, 150V, 4.9A, Soic, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:150V, Continuous Drain Current Id:4.9A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4Vrohs Compliant: Yes |Onsemi FDS2572 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6990 / $0.9460 | Buy Now |
DISTI #
FDS2572CT-ND
|
DigiKey | MOSFET N-CH 150V 4.9A 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
12072 In Stock |
|
$0.6875 / $1.6400 | Buy Now |
DISTI #
FDS2572
|
Avnet Americas | Trans MOSFET N-CH 150V 4.9A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS2572) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6820 / $0.8140 | Buy Now |
DISTI #
96K9876
|
Avnet Americas | Trans MOSFET N-CH 150V 4.9A 8-Pin SOIC N T/R - Product that comes on tape, but is not reeled (Alt: 96K9876) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 25 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$1.1100 / $1.7000 | Buy Now |
DISTI #
512-FDS2572
|
Mouser Electronics | MOSFET 150V N-Ch UltraFET Trench RoHS: Compliant | 11560 |
|
$0.6790 / $1.5800 | Buy Now |
DISTI #
A03:0893_01820905
|
Arrow Electronics | Trans MOSFET N-CH 150V 4.9A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Date Code: 2411 | Asia - 30000 |
|
$0.6558 / $0.6927 | Buy Now |
DISTI #
E02:0323_00842833
|
Arrow Electronics | Trans MOSFET N-CH 150V 4.9A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Date Code: 2402 | Europe - 25000 |
|
$0.6690 / $0.7013 | Buy Now |
DISTI #
V72:2272_06300809
|
Arrow Electronics | Trans MOSFET N-CH 150V 4.9A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2336 Container: Cut Strips | Americas - 1697 |
|
$0.7053 / $1.5404 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDS2572
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDS2572
onsemi
N-Channel UltraFET® Trench MOSFET 150V, 4.9A, 47mΩ, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SO-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 4.9 A | |
Drain-source On Resistance-Max | 0.053 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDS2572. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS2572, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS2572_NL | Power Field-Effect Transistor, 4.9A I(D), 150V, 0.053ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, PLASTIC, SO-8 | Fairchild Semiconductor Corporation | FDS2572 vs FDS2572_NL |
FDS2572 | Power Field-Effect Transistor, 4.9A I(D), 150V, 0.053ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, PLASTIC, SO-8 | Fairchild Semiconductor Corporation | FDS2572 vs FDS2572 |