Part Details for FDS4435BZ-F085 by onsemi
Overview of FDS4435BZ-F085 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDS4435BZ-F085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDS4435BZ-F085
|
Avnet Asia | Trans MOSFET P-CH 30V 8.8A 8-Pin SOIC N T/R (Alt: FDS4435BZ-F085) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 12500 |
|
RFQ |
Part Details for FDS4435BZ-F085
FDS4435BZ-F085 CAD Models
FDS4435BZ-F085 Part Data Attributes
|
FDS4435BZ-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDS4435BZ-F085
onsemi
P-Channel PowerTrench® MOSFET -30V, -8.8A, 20mΩ, SO 8L NB, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SO 8L NB | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 8.8 A | |
Drain-source On Resistance-Max | 0.02 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 345 pF | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDS4435BZ-F085
This table gives cross-reference parts and alternative options found for FDS4435BZ-F085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS4435BZ-F085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS4435BZ | Small Signal Field-Effect Transistor, 8.8A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8 | Fairchild Semiconductor Corporation | FDS4435BZ-F085 vs FDS4435BZ |
FDS4435BZ_F085 | -30V, -8.8A, 20mΩ, SO-8 P-Channel PowerTrench®, SO 8L NB, 5000-TAPE REEL | onsemi | FDS4435BZ-F085 vs FDS4435BZ_F085 |
FDS4435BZ | P-Channel PowerTrench® MOSFET -30V, -8.8A, 20mΩ, 2500-REEL | onsemi | FDS4435BZ-F085 vs FDS4435BZ |
FDS6675A | 11000mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SO-8 | Rochester Electronics LLC | FDS4435BZ-F085 vs FDS6675A |