Part Details for FDS4559 by Fairchild Semiconductor Corporation
Overview of FDS4559 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDS4559
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | MOSFET N/P-CH 60V 4.5A/3.5A 8-SO / Trans MOSFET N/P-CH 60V 4.5A/3.5A 8-Pin SOIC T/R | 9500 |
|
$7.5370 / $11.3050 | Buy Now |
Part Details for FDS4559
FDS4559 CAD Models
FDS4559 Part Data Attributes
|
FDS4559
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDS4559
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 4.5A I(D), 60V, 0.055ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SO-8, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, JEDEC MS-012, .150"NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 90 mJ | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 4.5 A | |
Drain-source On Resistance-Max | 0.055 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDS4559
This table gives cross-reference parts and alternative options found for FDS4559. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS4559, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS4559-F085 | 60V Complementary PowerTrench® MOSFET, SO 8L NB, 2500-REEL, Automotive Qualified | onsemi | FDS4559 vs FDS4559-F085 |
FDS4559L99Z | Power Field-Effect Transistor, 4.5A I(D), 60V, 0.055ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | FDS4559 vs FDS4559L99Z |
FDS4559F011 | Power Field-Effect Transistor, 4.5A I(D), 60V, 0.055ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | FDS4559 vs FDS4559F011 |
FDS4559 | 4.5A, 60V, 0.055ohm, 2 CHANNEL,N AND P-CHANNEL, Si, POWER, MOSFET, LEAD FREE, SO-8, 8 PIN | Rochester Electronics LLC | FDS4559 vs FDS4559 |
FDS4559_F085 | Power Field-Effect Transistor, 4.5A I(D), 60V, 0.055ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8 | Fairchild Semiconductor Corporation | FDS4559 vs FDS4559_F085 |
FDS4559S62Z | Power Field-Effect Transistor, 4.5A I(D), 60V, 0.055ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | FDS4559 vs FDS4559S62Z |