-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual N & P-Channel PowerTrench® MOSFET, 40V, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDS4897CCT-ND
|
DigiKey | MOSFET N/P-CH 40V 6.2A 8SOIC Min Qty: 1 Lead time: 50 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5934 In Stock |
|
$0.3274 / $0.8700 | Buy Now |
DISTI #
FDS4897C
|
Avnet Americas | Trans MOSFET N/P-CH 40V 6.2A/4.4A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS4897C) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2878 / $0.3222 | Buy Now |
DISTI #
512-FDS4897C
|
Mouser Electronics | MOSFET 40V Dual N & P-Ch PowerTrench MOSFET RoHS: Compliant | 50117 |
|
$0.3280 / $0.8700 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 6.2A, 40V, 2-Element, N-Channel and P-Channel, MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 107500 |
|
$0.3246 / $0.3819 | Buy Now |
DISTI #
FDS4897C
|
Avnet Americas | Trans MOSFET N/P-CH 40V 6.2A/4.4A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS4897C) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2878 / $0.3222 | Buy Now |
DISTI #
FDS4897C
|
TME | Transistor: N/P-MOSFET, unipolar, complementary pair, 40/-40V Min Qty: 1 | 21 |
|
$0.4730 / $0.8590 | Buy Now |
|
Ameya Holding Limited | Min Qty: 625 | 1390 |
|
$0.9146 / $0.9627 | Buy Now |
DISTI #
FDS4897C
|
Avnet Americas | Trans MOSFET N/P-CH 40V 6.2A/4.4A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS4897C) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2878 / $0.3222 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 40794 |
|
RFQ | |
DISTI #
FDS4897C
|
Avnet Asia | Trans MOSFET N/P-CH 40V 6.2A/4.4A 8-Pin SOIC N T/R (Alt: FDS4897C) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 50 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDS4897C
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDS4897C
onsemi
Dual N & P-Channel PowerTrench® MOSFET, 40V, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SO-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 6.2 A | |
Drain-source On Resistance-Max | 0.029 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDS4897C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS4897C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4410DYF011 | Small Signal Field-Effect Transistor, 10A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | FDS4897C vs SI4410DYF011 |
APM9934KC-TRL | Power Field-Effect Transistor, 9A I(D), 20V, 0.02ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, ROHS COMPLIANT, SOP-8 | American Power Devices Inc | FDS4897C vs APM9934KC-TRL |
SI4410DY,518 | SI4410DY - N-channel TrenchMOS logic level FET@en-us SOIC 8-Pin | Nexperia | FDS4897C vs SI4410DY,518 |
SI4384DY-T1-E3 | Small Signal Field-Effect Transistor, 10A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, MS-012, SOP-8 | Vishay Intertechnologies | FDS4897C vs SI4384DY-T1-E3 |
MMSF10N03Z | 10000mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, MINIATURE, CASE 751-05, SO-8 | Motorola Mobility LLC | FDS4897C vs MMSF10N03Z |
SI4410DYTR | Small Signal Field-Effect Transistor, 10A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | International Rectifier | FDS4897C vs SI4410DYTR |
APM9934KC-TRG | Power Field-Effect Transistor, 9A I(D), 20V, 0.02ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, GREEN, SOP-8 | American Power Devices Inc | FDS4897C vs APM9934KC-TRG |
SI4599DY-T1-GE3 | Small Signal Field-Effect Transistor, 6.8A I(D), 40V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | Vishay Intertechnologies | FDS4897C vs SI4599DY-T1-GE3 |
SI4410DY_NL | Small Signal Field-Effect Transistor, 10A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | FDS4897C vs SI4410DY_NL |
SI4410DY | TRANSISTOR 10000 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, MS-012AA, PLASTIC, MS-012, SOP-8, FET General Purpose Small Signal | NXP Semiconductors | FDS4897C vs SI4410DY |