-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel PowerTrench® MOSFET 60V, 12A, 10mΩ, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDS5672CT-ND
|
DigiKey | MOSFET N-CH 60V 12A 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14742 In Stock |
|
$0.6875 / $1.6400 | Buy Now |
DISTI #
FDS5672
|
Avnet Americas | Trans MOSFET N-CH 60V 12A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS5672) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 2500 |
|
$0.6820 / $0.8140 | Buy Now |
DISTI #
FDS5672
|
Avnet Americas | Trans MOSFET N-CH 60V 12A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS5672) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6710 / $0.8030 | Buy Now |
DISTI #
512-FDS5672
|
Mouser Electronics | MOSFET 60V 12A 10 OHM NCH POWER TRENCH MOSFET RoHS: Compliant | 45531 |
|
$0.7860 / $1.6300 | Buy Now |
DISTI #
73928923
|
RS | Transistor, N-channel, PowerTrench MOSFET, 60V, 12A, 10mOhm, SO-8 | ON Semiconductor FDS5672 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9400 | RFQ |
|
Future Electronics | N-Channel 60 V 10 mOhms PowerTrench Mosfet SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7100 / $0.7350 | Buy Now |
|
Future Electronics | N-Channel 60 V 10 mOhms PowerTrench Mosfet SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7100 / $0.7350 | Buy Now |
DISTI #
FDS5672
|
Avnet Americas | Trans MOSFET N-CH 60V 12A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS5672) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 2500 |
|
$0.6820 / $0.8140 | Buy Now |
DISTI #
FDS5672
|
Avnet Americas | Trans MOSFET N-CH 60V 12A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS5672) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6710 / $0.8030 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2500 | 2500 |
|
$1.0836 / $1.1058 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDS5672
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDS5672
onsemi
N-Channel PowerTrench® MOSFET 60V, 12A, 10mΩ, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 245 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.01 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 130 pF | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 64 ns | |
Turn-on Time-Max (ton) | 50 ns |
This table gives cross-reference parts and alternative options found for FDS5672. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS5672, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS5672 | 12000mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SO-8 | Rochester Electronics LLC | FDS5672 vs FDS5672 |