There are no models available for this part yet.
Overview of FDS6670AS62Z by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for FDS6670AS62Z by Fairchild Semiconductor Corporation
Part Data Attributes for FDS6670AS62Z by Fairchild Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
SOT
|
Package Description
|
SMALL OUTLINE, R-PDSO-G8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
30 V
|
Drain Current-Max (ID)
|
13 A
|
Drain-source On Resistance-Max
|
0.008 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-G8
|
Number of Elements
|
1
|
Number of Terminals
|
8
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for FDS6670AS62Z
This table gives cross-reference parts and alternative options found for FDS6670AS62Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS6670AS62Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS6680A_NL | Small Signal Field-Effect Transistor, 12.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8 | Fairchild Semiconductor Corporation | FDS6670AS62Z vs FDS6680A_NL |
FDS6680A | 12500mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, SO-8 | Rochester Electronics LLC | FDS6670AS62Z vs FDS6680A |
FDS6680AF011 | Small Signal Field-Effect Transistor, 12.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | FDS6670AS62Z vs FDS6680AF011 |
BSO072N03S | Small Signal Field-Effect Transistor, 12A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, GREEN, PLASTIC PACKAGE-8 | Infineon Technologies AG | FDS6670AS62Z vs BSO072N03S |
SI4354DY-T1-E3 | Small Signal Field-Effect Transistor, 9.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8 | Vishay Siliconix | FDS6670AS62Z vs SI4354DY-T1-E3 |
FDS7760AS62Z | Small Signal Field-Effect Transistor, 15A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | FDS6670AS62Z vs FDS7760AS62Z |
UPA1806GR-9JG-A | Small Signal Field-Effect Transistor, 13A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, POWER, TSSOP-8 | NEC Electronics Group | FDS6670AS62Z vs UPA1806GR-9JG-A |
FDS6670AF011 | Small Signal Field-Effect Transistor, 13A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | FDS6670AS62Z vs FDS6670AF011 |
FDS6670A | Single N-Channel Logic Level PowerTrench® MOSFET 30V, 13A, 8mΩ, 2500-REEL | onsemi | FDS6670AS62Z vs FDS6670A |
FDS7760A | Small Signal Field-Effect Transistor, 15A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | FDS6670AS62Z vs FDS7760A |