Part Details for FDS6690AS by Fairchild Semiconductor Corporation
Overview of FDS6690AS by Fairchild Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDS6690AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2447 |
|
RFQ | ||
|
Bristol Electronics | 112 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 2530 |
|
$0.4753 / $1.8281 | Buy Now |
|
Quest Components | 344 |
|
$0.6338 / $2.4375 | Buy Now | |
|
Rochester Electronics | FDS6690AS - Small Signal Field-Effect Transistor, 10A, 30V, N-Channel, MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 101356 |
|
$0.3470 / $0.4082 | Buy Now |
|
NexGen Digital | 23 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for FDS6690AS
FDS6690AS CAD Models
FDS6690AS Part Data Attributes
|
FDS6690AS
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDS6690AS
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 10A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, JEDEC MS-012, .150"NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 0.012 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDS6690AS
This table gives cross-reference parts and alternative options found for FDS6690AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS6690AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS6690AS | 30V N-Channel PowerTrench® SyncFET™ 10A, 12mΩ, 2500-REEL | onsemi | FDS6690AS vs FDS6690AS |
FDS6690AS_NL | Small Signal Field-Effect Transistor, 10A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8 | Fairchild Semiconductor Corporation | FDS6690AS vs FDS6690AS_NL |
FDS6690SD84Z | Small Signal Field-Effect Transistor, 10A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | FDS6690AS vs FDS6690SD84Z |
FDS6690S | Small Signal Field-Effect Transistor, 10A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | FDS6690AS vs FDS6690S |
FDS6690SL86Z | Small Signal Field-Effect Transistor, 10A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | FDS6690AS vs FDS6690SL86Z |
FDS6690S_NL | Small Signal Field-Effect Transistor, 10A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | FDS6690AS vs FDS6690S_NL |
FDS6690S_NL | 10000mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SOIC-8 | Rochester Electronics LLC | FDS6690AS vs FDS6690S_NL |
FDS6690AS | 10000mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SO-8 | Rochester Electronics LLC | FDS6690AS vs FDS6690AS |