Part Details for FDS6699S by onsemi
Overview of FDS6699S by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDS6699S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K0980
|
Newark | Mosfet Transistor, N Channel, 21 A, 30 V, 3.6 Mohm, 10 V, 1.4 V |Onsemi FDS6699S Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FDS6699S
|
Avnet Americas | Trans MOSFET N-CH 30V 21A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS6699S) RoHS: Compliant Min Qty: 1042 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 557000 Partner Stock |
|
$0.5952 / $0.7104 | Buy Now |
DISTI #
FDS6699S
|
Avnet Americas | Trans MOSFET N-CH 30V 21A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS6699S) RoHS: Compliant Min Qty: 1042 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 557000 Partner Stock |
|
$0.5952 / $0.7104 | Buy Now |
DISTI #
FDS6699S
|
TME | Transistor: N-MOSFET, unipolar, 30V, 21A, 2.5W, SO8 Min Qty: 1 | 0 |
|
$0.6200 / $0.8900 | RFQ |
DISTI #
FDS6699S
|
Avnet Americas | Trans MOSFET N-CH 30V 21A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS6699S) RoHS: Compliant Min Qty: 1042 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 557000 Partner Stock |
|
$0.5952 / $0.7104 | Buy Now |
DISTI #
1495213RL
|
element14 Asia-Pacific | MOSFET, N, SMD, SO-8 RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$1.4311 / $1.4604 | Buy Now |
DISTI #
1495213
|
element14 Asia-Pacific | MOSFET, N, SMD, SO-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.4311 / $1.4898 | Buy Now |
DISTI #
1495213
|
Farnell | MOSFET, N, SMD, SO-8 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.6019 / $1.5360 | Buy Now |
DISTI #
1495213RL
|
Farnell | MOSFET, N, SMD, SO-8 RoHS: Compliant Min Qty: 10 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.6019 / $1.2151 | Buy Now |
|
Flip Electronics | Stock, ship today | 557000 |
|
$0.4800 | RFQ |
Part Details for FDS6699S
FDS6699S CAD Models
FDS6699S Part Data Attributes
|
FDS6699S
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDS6699S
onsemi
N-Channel PowerTrench® SyncFET™, 30V, 21A, 3.6mΩ, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SO-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 21 A | |
Drain-source On Resistance-Max | 0.0036 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDS6699S
This table gives cross-reference parts and alternative options found for FDS6699S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS6699S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS6699S_NL | Small Signal Field-Effect Transistor, 21A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | FDS6699S vs FDS6699S_NL |
FDS6699S | Small Signal Field-Effect Transistor, 21A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | FDS6699S vs FDS6699S |