-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual N-Channel Logic Level PowerTrench® MOSFET 30V, 7.5A, 18mΩ, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X6698
|
Newark | Mosfet, N Channel, 30V, 7.5A, Soic-8, Channel Type:N Channel, Drain Source Voltage Vds N Channel:30V, Drain Source Voltage Vds P Channel:-, Continuous Drain Current Id N Channel:7.5A, Continuous Drain Current Id P Channel:- Rohs Compliant: Yes |Onsemi FDS6990A RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FDS6990A
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 7.5A 8-Pin SOIC T/R - Tape and Reel (Alt: FDS6990A) RoHS: Compliant Min Qty: 705 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 696 Partner Stock |
|
RFQ | |
DISTI #
FDS6990A
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 7.5A 8-Pin SOIC T/R - Bulk (Alt: FDS6990A) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 7.5A, 30V, 2-Element, N-Channel, MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 1246 |
|
$0.4397 / $0.5173 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDS6990A
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDS6990A
onsemi
Dual N-Channel Logic Level PowerTrench® MOSFET 30V, 7.5A, 18mΩ, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SO-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 7.5 A | |
Drain-source On Resistance-Max | 0.018 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDS6990A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS6990A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXMN3A04DN8TA | Small Signal Field-Effect Transistor, MS-012AA, SOIC-8 | Diodes Incorporated | FDS6990A vs ZXMN3A04DN8TA |
ZXMN2A04DN8TA | Small Signal Field-Effect Transistor, 5.9A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Diodes Incorporated | FDS6990A vs ZXMN2A04DN8TA |
PMN27UN | Small Signal Field-Effect Transistor | Nexperia | FDS6990A vs PMN27UN |
ZXMP3A17E6TA | Small Signal Field-Effect Transistor, 3.2A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 6 PIN | Diodes Incorporated | FDS6990A vs ZXMP3A17E6TA |
SI6968BEDQ-T1-GE3 | Small Signal Field-Effect Transistor, 5.2A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | Vishay Intertechnologies | FDS6990A vs SI6968BEDQ-T1-GE3 |
SI6954ADQ-T1-GE3 | Small Signal Field-Effect Transistor, 3.1A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-153AA, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8 | Vishay Intertechnologies | FDS6990A vs SI6954ADQ-T1-GE3 |