Part Details for FDT457N by Fairchild Semiconductor Corporation
Overview of FDT457N by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDT457N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | N-CHANNEL ENHANCEMENT MODE FIELD EFFECT TRANSISTOR Power Field-Effect Transistor, 5A I(D), 30V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant | Europe - 850 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 17 |
|
$0.2500 / $0.3800 | Buy Now |
|
Win Source Electronics | MOSFET N-CH 30V 5A SOT-223 | 8500 |
|
$0.9420 / $1.4130 | Buy Now |
Part Details for FDT457N
FDT457N CAD Models
FDT457N Part Data Attributes
|
FDT457N
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDT457N
Fairchild Semiconductor Corporation
N-Channel Enhancement Mode Field Effect Transistor, MOLDED PACKAGE, SOT-223, 4 LEAD, 4000/TAPE REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-223 | |
Pin Count | 4 | |
Manufacturer Package Code | MOLDED PACKAGE, SOT-223, 4 LEAD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.06 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3 W | |
Pulsed Drain Current-Max (IDM) | 16 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDT457N
This table gives cross-reference parts and alternative options found for FDT457N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDT457N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STN2NE06 | 2A, 60V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, SOT-223, 4 PIN | STMicroelectronics | FDT457N vs STN2NE06 |
APT39M60J | Power Field-Effect Transistor, 42A I(D), 600V, 0.11ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, ISOTOP-4 | Microsemi Corporation | FDT457N vs APT39M60J |
STE36N50 | 36A, 500V, 0.14ohm, N-CHANNEL, Si, POWER, MOSFET, POWER, ISOTOP-4 | STMicroelectronics | FDT457N vs STE36N50 |
STE53NC50 | N-CHANNEL 500V 0.070 OHM 53A ISOTOP POWERMESH II MOSFET | STMicroelectronics | FDT457N vs STE53NC50 |
STE36N50-DA | 36A, 500V, 0.14ohm, N-CHANNEL, Si, POWER, MOSFET, POWER, ISOTOP-4 | STMicroelectronics | FDT457N vs STE36N50-DA |
FDT459N | N-Channel Enhancement Mode Field Effect Transistor 30V, 6.5A, 35mΩ, 4000-REEL | onsemi | FDT457N vs FDT459N |
STN1NB80 | 0.2A, 800V, 20ohm, N-CHANNEL, Si, POWER, MOSFET, SOT-223, 4 PIN | STMicroelectronics | FDT457N vs STN1NB80 |
STN2NF06 | 2A, 60V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, SOT-223, 4 PIN | STMicroelectronics | FDT457N vs STN2NF06 |
STE36N50A | 36A, 500V, 0.14ohm, N-CHANNEL, Si, POWER, MOSFET, POWER, ISOTOP-4 | STMicroelectronics | FDT457N vs STE36N50A |
STN3NE06L | 3A, 60V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, SOT-223, 4 PIN | STMicroelectronics | FDT457N vs STN3NE06L |