Part Details for STN3NE06L by STMicroelectronics
Overview of STN3NE06L by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STN3NE06L
STN3NE06L CAD Models
STN3NE06L Part Data Attributes
|
STN3NE06L
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STN3NE06L
STMicroelectronics
3A, 60V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, SOT-223, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 20 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 0.12 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Pulsed Drain Current-Max (IDM) | 12 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STN3NE06L
This table gives cross-reference parts and alternative options found for STN3NE06L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STN3NE06L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STN2NE10 | 2A, 100V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, SOT-223, 4 PIN | STMicroelectronics | STN3NE06L vs STN2NE10 |
STN4NF03L | N-Channel 30V - 0.039 Ohm - 4A - SOT-223 STripFET(TM) POWER MOSFET | STMicroelectronics | STN3NE06L vs STN4NF03L |
FDT457N_NL | Power Field-Effect Transistor, 5A I(D), 30V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | STN3NE06L vs FDT457N_NL |
FDT459N | N-Channel Enhancement Mode Field Effect Transistor 30V, 6.5A, 35mΩ, 4000-REEL | onsemi | STN3NE06L vs FDT459N |
STN4NF06L | Automotive-grade N-channel 60 V, 0.07 Ohm typ., 4 A STripFET II Power MOSFET in SOT-223 package | STMicroelectronics | STN3NE06L vs STN4NF06L |
FDT459N | Power Field-Effect Transistor, 6.5A I(D), 30V, 0.035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | STN3NE06L vs FDT459N |
STE36N50A | 36A, 500V, 0.14ohm, N-CHANNEL, Si, POWER, MOSFET, POWER, ISOTOP-4 | STMicroelectronics | STN3NE06L vs STE36N50A |
STE53NC50 | N-CHANNEL 500V 0.070 OHM 53A ISOTOP POWERMESH II MOSFET | STMicroelectronics | STN3NE06L vs STE53NC50 |
STE26N50 | 26A, 500V, 0.2ohm, N-CHANNEL, Si, POWER, MOSFET, POWER, ISOTOP-4 | STMicroelectronics | STN3NE06L vs STE26N50 |
STE70NM50 | N-Channel 500V - 0.045 Ohm - 70A - ISOTOP Zener-Protected MDmesh MOSFET | STMicroelectronics | STN3NE06L vs STE70NM50 |