Part Details for FDV304P-F169 by onsemi
Overview of FDV304P-F169 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDV304P-F169
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDV304P-F169
|
Avnet Americas | FDV304P - P-CHANNEL DIGITAL FET -25V, -0.46A, 1.1 - Tape and Reel (Alt: FDV304P-F169) RoHS: Compliant Min Qty: 1667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1700 Partner Stock |
|
$0.3720 / $0.4440 | Buy Now |
DISTI #
FDV304P-F169
|
Avnet Americas | FDV304P - P-CHANNEL DIGITAL FET -25V, -0.46A, 1.1 - Tape and Reel (Alt: FDV304P-F169) RoHS: Compliant Min Qty: 1667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1700 Partner Stock |
|
$0.3720 / $0.4440 | Buy Now |
DISTI #
FDV304P-F169
|
Avnet Americas | FDV304P - P-CHANNEL DIGITAL FET -25V, -0.46A, 1.1 - Tape and Reel (Alt: FDV304P-F169) RoHS: Compliant Min Qty: 1667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1700 Partner Stock |
|
$0.3720 / $0.4440 | Buy Now |
|
Flip Electronics | Stock, ship today | 1700 |
|
$0.3000 | RFQ |
Part Details for FDV304P-F169
FDV304P-F169 CAD Models
FDV304P-F169 Part Data Attributes
|
FDV304P-F169
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDV304P-F169
onsemi
P-Channel Digital FET -25V, -0.46A, 1.1Ω, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 0.46 A | |
Drain-source On Resistance-Max | 1.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 10 pF | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 0.35 W | |
Power Dissipation-Max (Abs) | 0.35 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDV304P-F169
This table gives cross-reference parts and alternative options found for FDV304P-F169. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDV304P-F169, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDV304P_NL | Small Signal Field-Effect Transistor, 0.46A I(D), 25V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | FDV304P-F169 vs FDV304P_NL |
FDV304P_NB8U003 | Transistor | Fairchild Semiconductor Corporation | FDV304P-F169 vs FDV304P_NB8U003 |
FDV304P | 460mA, 25V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | Rochester Electronics LLC | FDV304P-F169 vs FDV304P |
FDV304PD87Z | Small Signal Field-Effect Transistor, 0.46A I(D), 25V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | FDV304P-F169 vs FDV304PD87Z |