-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P-Channel Digital FET -25V, -0.46A, 1.1Ω, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X5259
|
Newark | Mosfet Transistor, P Channel, 460 Ma, -25 V, 1.1 Ohm, -4.5 V, -860 Mv Rohs Compliant: Yes |Onsemi FDV304P Min Qty: 30000 Package Multiple: 1 Date Code: 1 Container: Reel | 27000 |
|
$0.0910 / $0.0940 | Buy Now |
DISTI #
25M9472
|
Newark | Mosfet Transistor, P Channel, -460 Ma, -25 V, 1.22 Ohm, 2.7 V, -860 Mv Rohs Compliant: Yes |Onsemi FDV304P Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 122730 |
|
$0.1360 / $0.4930 | Buy Now |
DISTI #
58K1480
|
Newark | P Channel Mosfet, -25V, 460Ma, Sot-23, Channel Type:P Channel, Drain Source Voltage Vds:25V, Continuous Drain Current Id:460Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:860Mv Rohs Compliant: Yes |Onsemi FDV304P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 26890 |
|
$0.0970 / $0.1050 | Buy Now |
DISTI #
67R2089
|
Newark | Mosfet, Full Reel, Channel Type:P Channel, Drain Source Voltage Vds:25V, Continuous Drain Current Id:460Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:860Mv, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi FDV304P Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0560 | Buy Now |
DISTI #
25AC9579
|
Newark | 25V P-Fet 1.1 O Sot23 Rohs Compliant: Yes |Onsemi FDV304P Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0690 | Buy Now |
DISTI #
FDV304PCT-ND
|
DigiKey | MOSFET P-CH 25V 460MA SOT23 Min Qty: 1 Lead time: 16 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
2950 In Stock |
|
$0.0759 / $0.4700 | Buy Now |
DISTI #
FDV304P
|
Avnet Americas | Trans MOSFET P-CH 25V 0.46A 3-Pin SOT-23 T/R - Tape and Reel (Alt: FDV304P) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0685 | Buy Now |
DISTI #
FDV304P
|
Avnet Americas | Trans MOSFET P-CH 25V 0.46A 3-Pin SOT-23 T/R - Tape and Reel (Alt: FDV304P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0279 / $0.0334 | Buy Now |
DISTI #
FDV304P
|
Avnet Americas | Trans MOSFET P-CH 25V 0.46A 3-Pin SOT-23 T/R - Tape and Reel (Alt: FDV304P) RoHS: Compliant Min Qty: 8334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 114000 Partner Stock |
|
$0.0372 / $0.0444 | Buy Now |
DISTI #
FDV304P
|
Avnet Americas | Trans MOSFET P-CH 25V 0.46A 3-Pin SOT-23 T/R - Tape and Reel (Alt: FDV304P) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDV304P
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDV304P
onsemi
P-Channel Digital FET -25V, -0.46A, 1.1Ω, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 0.46 A | |
Drain-source On Resistance-Max | 1.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 10 pF | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 0.35 W | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDV304P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDV304P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDV304P-F169 | P-Channel Digital FET -25V, -0.46A, 1.1Ω, 3000-REEL | onsemi | FDV304P vs FDV304P-F169 |
FDV304PS62Z | Small Signal Field-Effect Transistor, 0.46A I(D), 25V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | FDV304P vs FDV304PS62Z |
FDV304P_NL | Small Signal Field-Effect Transistor, 0.46A I(D), 25V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | FDV304P vs FDV304P_NL |
FDV304PL99Z | Small Signal Field-Effect Transistor, 0.46A I(D), 25V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | FDV304P vs FDV304PL99Z |
FDV304P_NB8U003 | Transistor | Fairchild Semiconductor Corporation | FDV304P vs FDV304P_NB8U003 |