Part Details for FDW262P by Rochester Electronics LLC
Overview of FDW262P by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FDW262P
FDW262P CAD Models
FDW262P Part Data Attributes
|
FDW262P
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
FDW262P
Rochester Electronics LLC
4500mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 4.5 A | |
Drain-source On Resistance-Max | 0.047 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDW262P
This table gives cross-reference parts and alternative options found for FDW262P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDW262P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS6679 | 13000mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SOIC-8 | Rochester Electronics LLC | FDW262P vs FDS6679 |
FDS4435A | 9000mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SO-8 | Rochester Electronics LLC | FDW262P vs FDS4435A |
NDH832P | 4200mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SUPERSOT-8 | Rochester Electronics LLC | FDW262P vs NDH832P |
NDS8435A | 7900mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SO-8 | Texas Instruments | FDW262P vs NDS8435A |
NDS9430 | 5300mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | Texas Instruments | FDW262P vs NDS9430 |
FDW258P | 9000mA, 12V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TSSOP-8 | Rochester Electronics LLC | FDW262P vs FDW258P |
FDS8433A | 5000mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SOIC-8 | Rochester Electronics LLC | FDW262P vs FDS8433A |
SI4431CDY-T1-E3 | Small Signal Field-Effect Transistor, 7A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8 | Vishay Siliconix | FDW262P vs SI4431CDY-T1-E3 |
UPA1818GR-9JG-A | Small Signal Field-Effect Transistor, 10A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, POWER, TSSOP-8 | NEC Electronics Group | FDW262P vs UPA1818GR-9JG-A |
FDS6675A | 11000mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SO-8 | Rochester Electronics LLC | FDW262P vs FDS6675A |