Part Details for FE1G by Diotec Semiconductor AG
Overview of FE1G by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FE1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-FE1G-ND
|
DigiKey | DIODE GEN PURP 400V 1A DO204AC Min Qty: 4000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0567 | Buy Now |
DISTI #
637-FE1G
|
Mouser Electronics | Rectifiers Diode, Superfast, DO-15, 400V, 1A, 175C RoHS: Compliant | 0 |
|
$0.0400 / $0.2900 | Order Now |
|
Onlinecomponents.com | Diode - Superfast - DO-15 - 400V - 1A - 50ns RoHS: Compliant | 0 |
|
$0.0276 / $0.0372 | Buy Now |
DISTI #
78442174
|
Verical | Diode Switching 400V 1A 2-Pin DO-15 Ammo Min Qty: 1560 Package Multiple: 5 | Americas - 2750 |
|
$0.0447 | Buy Now |
DISTI #
FE1G-DIO
|
TME | Diode: rectifying, THT, 400V, 1A, Ammo Pack, Ifsm: 30A, DO15, Ir: 2uA Min Qty: 5 | 2751 |
|
$0.0321 / $0.1240 | Buy Now |
Part Details for FE1G
FE1G CAD Models
FE1G Part Data Attributes
|
FE1G
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
FE1G
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC, DO-204AC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-204 | |
Package Description | ROHS COMPLIANT, PLASTIC, DO-204AC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for FE1G
This table gives cross-reference parts and alternative options found for FE1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FE1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GI814-E3 | DIODE 1 A, 400 V, SILICON, SIGNAL DIODE, DO-204AC, LEAD FREE, PLASTIC, DO-15, 2 PIN, Signal Diode | Vishay Semiconductors | FE1G vs GI814-E3 |
BYT01-400RL | 1A, 400V, SILICON, SIGNAL DIODE, DO-15, PLASTIC PACKAGE-2 | STMicroelectronics | FE1G vs BYT01-400RL |