Part Details for FEPB16BT by Sensitron Semiconductors
Overview of FEPB16BT by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FEPB16BT
FEPB16BT CAD Models
FEPB16BT Part Data Attributes
|
FEPB16BT
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
FEPB16BT
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, TO-263AB, PLASTIC, TO-263, D2PAK-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | D2PAK | |
Package Description | R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS, FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for FEPB16BT
This table gives cross-reference parts and alternative options found for FEPB16BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FEPB16BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURB1610CT | Rectifier Diode, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, PLASTIC, D2PAK-3 | Lite-On Semiconductor Corporation | FEPB16BT vs MURB1610CT |
MURB1610CT | Rectifier Diode, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, D2PAK-3 | Micro Commercial Components | FEPB16BT vs MURB1610CT |
MURB1610CT | Rectifier Diode, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, PLASTIC, D2PAK-3 | Diodes Incorporated | FEPB16BT vs MURB1610CT |
MURB1610CT-13 | Rectifier Diode, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Diodes Incorporated | FEPB16BT vs MURB1610CT-13 |
FEPB16BT-GT3 | Rectifier Diode, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, TO-263AB, PLASTIC, TO-263, D2PAK-3 | Sensitron Semiconductors | FEPB16BT vs FEPB16BT-GT3 |
FEPB16BT-T3 | Rectifier Diode, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, TO-263AB, PLASTIC, TO-263, D2PAK-3 | Sensitron Semiconductors | FEPB16BT vs FEPB16BT-T3 |
MURB1610CT-13-F | Rectifier Diode, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, D2PAK-3 | Diodes Incorporated | FEPB16BT vs MURB1610CT-13-F |