-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60 V, 20 A dual Field-Effect Rectifier Diode (FERD)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC2948
|
Newark | Rectifier |Stmicroelectronics FERD20H60CG-TR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-17687-1-ND
|
DigiKey | DIODE ARRAY FERD 60V 10A D2PAK Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
398 In Stock |
|
$0.4567 / $1.2200 | Buy Now |
DISTI #
FERD20H60CG-TR
|
Avnet Americas | Diode Switching 60V 20A 3-Pin TO-263 T/R - Tape and Reel (Alt: FERD20H60CG-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5088 / $0.5306 | Buy Now |
DISTI #
511-FERD20H60CG-TR
|
Mouser Electronics | Rectifiers 60 V, 20 A dual Field-Effect Rectifier Diode (FERD) RoHS: Compliant | 1808 |
|
$0.4550 / $1.2200 | Buy Now |
DISTI #
V72:2272_19020172
|
Arrow Electronics | Diode Si 60V 20A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1912 Container: Cut Strips | Americas - 245 |
|
$0.3246 / $0.3381 | Buy Now |
DISTI #
V79:2366_26448416
|
Arrow Electronics | Diode Si 60V 20A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Date Code: 1912 | Americas - 7 |
|
$0.3214 | Buy Now |
|
STMicroelectronics | 60 V, 20 A dual Field-Effect Rectifier Diode (FERD) RoHS: Compliant Min Qty: 1 | 1808 |
|
$0.4500 / $1.2000 | Buy Now |
|
Future Electronics | FERD20H60 Series 60 V (2x) 10 A SMT Field Effect Rectifier Diode - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 2000Reel |
|
$0.4450 / $0.4800 | Buy Now |
|
Future Electronics | FERD20H60 Series 60 V (2x) 10 A SMT Field Effect Rectifier Diode - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4450 / $0.4800 | Buy Now |
|
Future Electronics | FERD20H60 Series 60 V (2x) 10 A SMT Field Effect Rectifier Diode - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4450 / $0.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FERD20H60CG-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
FERD20H60CG-TR
STMicroelectronics
60 V, 20 A dual Field-Effect Rectifier Diode (FERD)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.575 V | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 130 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |