FERD30SM100ST
STMicroelectronics
Description: 100 V, 30 A TO-220 Field-Effect Rectifier Diode (FERD)

Overview of FERD30SM100ST by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 7 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FERD30SM100ST by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 497-15529-5-ND
DigiKey DIODE FERD 100V 30A TO220 Min Qty: 2000 Lead time: 15 Weeks Container: Tube Temporarily Out of Stock
  • 2,000 $0.5541
$0.5541 Buy Now
DISTI # FERD30SM100ST
Avnet Americas Field-Effect Rectifier Diode (non Schottky) 100V 30A 3-Pin TO-220AB Tube - Rail/Tube (Alt: FERD30SM100ST) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube 0
  • 2,000 $0.5265
  • 4,000 $0.5104
  • 6,000 $0.4984
$0.4984 / $0.5265 Buy Now
DISTI # 511-FERD30SM100ST
Mouser Electronics Rectifiers 100 V, 30 A TO-220 Field-Effect Rectifier Diode (FERD) RoHS: Compliant 0
  • 2,000 $0.5540
  • 5,000 $0.5530
  • 10,000 $0.5440
$0.5440 / $0.5540 Order Now
STMicroelectronics 100 V, 30 A TO-220 Field-Effect Rectifier Diode (FERD) RoHS: Compliant Min Qty: 1 0
  • 1 $1.3100
  • 10 $1.0800
  • 100 $0.8400
  • 500 $0.7100
$0.7100 / $1.3100 Buy Now
Future Electronics FERD30SM100 Series 100 V 30 A Field Effect Rectifier Diode - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks Container: Tube 0
Tube
  • 1,000 $0.5300
  • 2,000 $0.5150
  • 3,000 $0.5100
  • 4,000 $0.5000
$0.5000 / $0.5300 Buy Now
Future Electronics FERD30SM100 Series 100 V 30 A Field Effect Rectifier Diode - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube 0
Tube
  • 50 $0.5750
  • 200 $0.5500
  • 750 $0.5250
  • 1,250 $0.5150
  • 2,500 $0.4850
$0.4850 / $0.5750 Buy Now
Future Electronics FERD30SM100 Series 100 V 30 A Field Effect Rectifier Diode - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube 0
Tube
  • 50 $0.5750
  • 200 $0.5500
  • 750 $0.5250
  • 1,250 $0.5150
  • 2,500 $0.4850
$0.4850 / $0.5750 Buy Now
DISTI # FERD30SM100ST
TME Diode: rectifying, THT, 100V, 30A, tube, Ifsm: 250A, TO220AB Min Qty: 1 0
  • 1 $1.1500
  • 3 $1.0400
  • 10 $0.9100
  • 50 $0.8200
$0.8200 / $1.1500 RFQ
DISTI # FERD30SM100ST
Avnet Silica Field-Effect Rectifier Diode (non Schottky) 100V 30A 3-Pin TO-220AB Tube (Alt: FERD30SM100ST) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for FERD30SM100ST by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FERD30SM100ST by STMicroelectronics

FERD30SM100ST
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
15 Weeks
Samacsys Manufacturer
STMicroelectronics
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.95 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Non-rep Pk Forward Current-Max
250 A
Number of Elements
1
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
175 °C
Output Current-Max
30 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
150 µA
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. FERD30SM100ST
    STMicroelectronics
    100 V, 30 A TO-220 Field-Effect Rectifier Diode (FERD)
    VS

Alternate Parts for FERD30SM100ST

This table gives cross-reference parts and alternative options found for FERD30SM100ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FERD30SM100ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V30100S-M3/4W DIODE 30 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors FERD30SM100ST vs V30100S-M3/4W
ST30100C-BP Rectifier Diode, Micro Commercial Components FERD30SM100ST vs ST30100C-BP
V30100SG-M3/4W Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies FERD30SM100ST vs V30100SG-M3/4W
ST30100C-BP-HF Rectifier Diode, Micro Commercial Components FERD30SM100ST vs ST30100C-BP-HF
V30100SHM3/4W DIODE 30 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors FERD30SM100ST vs V30100SHM3/4W
NTST30100SG Schottky Rectifier, Low Forward Voltage, 30 A, 100 V, TO-220 3 LEAD STANDARD, 50-TUBE onsemi FERD30SM100ST vs NTST30100SG
V30100S-E3/4W Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies FERD30SM100ST vs V30100S-E3/4W

Related Parts for FERD30SM100ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FERD30SM100ST by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FERD30SM100ST by STMicroelectronics

Select Manufacturer
Which Manufacturer of FERD30SM100ST would you like to use for your alert(s)?
  • Please alert me when FERD30SM100ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FERD30SM100ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FERD30SM100ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FERD30SM100ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FERD30SM100ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FERD30SM100ST by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: