-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V, 40 A Field-Effect Rectifier Diode (FERD)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y6931
|
Newark | Rectifier, 100V, 40A, To-263, Repetitive Peak Reverse Voltage:100V, Average Forward Current:40A, Diode Configuration:Single, Forward Voltage Max:675Mv, Reverse Recovery Time:-, Forward Surge Current:440A, No. Of Pins:3Pins Rohs Compliant: Yes |Stmicroelectronics FERD40H100SG-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1284 |
|
$1.0800 / $1.8200 | Buy Now |
DISTI #
497-16953-1-ND
|
DigiKey | DIODE FERD 100V 40A D2PAK Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
71308 In Stock |
|
$0.6468 / $1.5400 | Buy Now |
DISTI #
FERD40H100SG-TR
|
Avnet Americas | Diode Rectifying 100V 40A 3-Pin D2PAK T/R - Tape and Reel (Alt: FERD40H100SG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6752 / $0.7683 | Buy Now |
DISTI #
90Y6931
|
Avnet Americas | Diode Rectifying 100V 40A 3-Pin D2PAK T/R - Product that comes on tape, but is not reeled (Alt: 90Y6931) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1284 Partner Stock |
|
$1.2600 / $1.8300 | Buy Now |
DISTI #
511-FERD40H100SG-TR
|
Mouser Electronics | Rectifiers RECTIFIER RoHS: Compliant | 34515 |
|
$0.6460 / $1.5400 | Buy Now |
DISTI #
V36:1790_16518764
|
Arrow Electronics | Diode 100V 40A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2405 | Americas - 4000 |
|
$0.6445 / $0.7282 | Buy Now |
|
STMicroelectronics | 100 V, 40 A Field-Effect Rectifier Diode (FERD) RoHS: Compliant Min Qty: 1 | 34515 |
|
$0.8500 / $1.5100 | Buy Now |
|
Future Electronics | FERD40H100 Series 100 V 40 A SMT Field Effect Rectifier Diode - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.6350 / $0.6700 | Buy Now |
|
Future Electronics | FERD40H100 Series 100 V 40 A SMT Field Effect Rectifier Diode - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.6350 / $0.6700 | Buy Now |
DISTI #
FERD40H100SG-TR
|
Avnet Silica | Diode Rectifying 100V 40A 3-Pin D2PAK T/R (Alt: FERD40H100SG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FERD40H100SG-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
FERD40H100SG-TR
STMicroelectronics
100 V, 40 A Field-Effect Rectifier Diode (FERD)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | D2PAK-3/2 | |
Manufacturer Package Code | D2PAK | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.675 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 440 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 40 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 190 µA | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |