Part Details for FESF16DT-E3/45 by Vishay Intertechnologies
Overview of FESF16DT-E3/45 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FESF16DT-E3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K5090
|
Newark | 16A,200V,35Ns, single Uf Rect |Vishay FESF16DT-E3/45 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9180 / $1.0300 | Buy Now |
DISTI #
FESF16DT-E3/45
|
Avnet Americas | 16A,200V,35NS,SINGLE UF RECT - Rail/Tube (Alt: FESF16DT-E3/45) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.8119 | Buy Now |
DISTI #
625-FESF16DT-E3
|
Mouser Electronics | Rectifiers 200 Volt 16 Amp 35ns Single RoHS: Compliant | 431 |
|
$0.8370 / $2.3000 | Buy Now |
|
Future Electronics | FESF16DT Series 200 V 16 A 35 ns Ultrafast Plastic Rectifier - ITO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8400 / $0.8750 | Buy Now |
|
Future Electronics | FESF16DT Series 200 V 16 A 35 ns Ultrafast Plastic Rectifier - ITO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.8400 / $0.8750 | Buy Now |
|
Future Electronics | FESF16DT Series 200 V 16 A 35 ns Ultrafast Plastic Rectifier - ITO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$1.0700 / $1.1700 | Buy Now |
DISTI #
FESF16DT-E3/45
|
TTI | Rectifiers 200 Volt 16 Amp 35ns Single pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.8400 | Buy Now |
DISTI #
C1S803608679889
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant | 529 |
|
$2.3600 / $2.4700 | Buy Now |
DISTI #
FESF16DT-E3/45
|
EBV Elektronik | (Alt: FESF16DT-E3/45) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FESF16DT-E3/45
FESF16DT-E3/45 CAD Models
FESF16DT-E3/45 Part Data Attributes
|
FESF16DT-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FESF16DT-E3/45
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 16A, 200V V(RRM), Silicon, TO-220AC, ITO-220AC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ITO-220AC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for FESF16DT-E3/45
This table gives cross-reference parts and alternative options found for FESF16DT-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FESF16DT-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5418-PBF | Rectifier Diode | Digitron Semiconductors | FESF16DT-E3/45 vs 1N5418-PBF |
HERAF1603GC0G | Rectifier Diode, 1 Phase, 1 Element, 16A, 200V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Taiwan Semiconductor | FESF16DT-E3/45 vs HERAF1603GC0G |
SPD5418 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, HERMETICALLY SEALED, AXIAL LEADED, 2 PIN | Solid State Devices Inc (SSDI) | FESF16DT-E3/45 vs SPD5418 |
JANTXV1N5418 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon | Microchip Technology Inc | FESF16DT-E3/45 vs JANTXV1N5418 |
HERAF1603G | Rectifier Diode, 1 Phase, 1 Element, 16A, 200V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC, ITO-220AC, 2 PIN | Taiwan Semiconductor | FESF16DT-E3/45 vs HERAF1603G |
UT3040HR | Rectifier Diode | Digitron Semiconductors | FESF16DT-E3/45 vs UT3040HR |
UT3040-PBF | Rectifier Diode | Digitron Semiconductors | FESF16DT-E3/45 vs UT3040-PBF |
JAN1N5418 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon | Microchip Technology Inc | FESF16DT-E3/45 vs JAN1N5418 |