There are no models available for this part yet.
Overview of FFA60UP30DNTU by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FFA60UP30DNTU by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AH8678
|
Newark | Rectifier, Dual, 300V, 30A, To-3P Rohs Compliant: Yes |Onsemi FFA60UP30DNTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6300 | Buy Now | |
DISTI #
2156-FFA60UP30DNTU-ND
|
DigiKey | DIODE ARRAY GP 300V 30A TO3P Min Qty: 163 Lead time: 79 Weeks Container: Bulk MARKETPLACE PRODUCT |
192765 In Stock |
|
$1.8400 | Buy Now | |
DISTI #
FFA60UP30DNTU-ND
|
DigiKey | DIODE ARRAY GP 300V 30A TO3P Min Qty: 163 Lead time: 79 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9654 | Buy Now | |
DISTI #
FFA60UP30DNTU
|
Avnet Americas | Fast / Ultrafast Diode, 300 V, 30 A, Dual Common Cathode, 1.5 V, 55 ns, 300 A, TO-3P, 3 Pins - Rail/Tube (Alt: FFA60UP30DNTU) RoHS: Compliant Min Qty: 196 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 192765 Partner Stock |
|
$1.5872 / $1.8944 | Buy Now | |
Rochester Electronics | FFA60UP30DNTU - Rectifier Diode, 1 Phase, 2 Element, 30A, 300V RoHS: Compliant Status: Obsolete Min Qty: 1 | 192765 |
|
$1.5800 / $1.8600 | Buy Now | ||
Flip Electronics | Stock, ship today | 1 |
|
RFQ | |||
LCSC | 1.5V30A 55ns 1 pair of common cathodes 30A 300V TO-3P Fast Recovery / High Efficiency Diodes ROHS | 8945 |
|
$0.8582 / $1.3967 | Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 30 | 210 |
|
$2.4900 / $2.6900 | Buy Now |
CAD Models for FFA60UP30DNTU by onsemi
Part Data Attributes for FFA60UP30DNTU by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
TO-3P, 3 PIN
|
Manufacturer Package Code
|
340BZ
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
FREE WHEELING DIODE
|
Application
|
ULTRA FAST SOFT RECOVERY
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.3 V
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
300 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
30 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
300 V
|
Reverse Recovery Time-Max
|
0.055 µs
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Related Parts for FFA60UP30DNTU
-
MBRB2515LT4GRectifier Diodes
-
1SMB5931BT3GZener Diodes
-
CC0201MRX5R5BB225Fixed Capacitors
-
1.5KE51ATransient Suppressors
-
STS5NF60LPower Field-Effect Transistors
-
LPC1788FBD208Microcontrollers
-
RC0402FR-0736R5LFixed Resistors
-
NCP1397ADR2GSwitching Regulator or Controllers
-
FDT86106LZSmall Signal Field-Effect Transistors