-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FFC/FPC Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Locking,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-FFC3B11-04-T
|
Mouser Electronics | FFC & FPC Connectors 04W, 1.0mm FFC Conn, R/A,Top Cont, Slide, H2.5mm,SMT,Tin,T&R RoHS: Compliant | 3074 |
|
$0.1010 / $0.2900 | Buy Now |
|
Future Electronics | 06W, 0.5MM, FFC CON, VERT, H4.32 RoHS: Non Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1030 / $0.1110 | Buy Now |
DISTI #
FFC3B11-04-T
|
TME | Connector: FFC/FPC, horizontal, PIN: 4, ZIF, SMT, 50V, 0.4A, tinned Min Qty: 1 | 1777 |
|
$0.1380 / $0.2770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FFC3B11-04-T
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
FFC3B11-04-T
Global Connector Technology
FFC/FPC Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | GCT (GLOBAL CONNECTOR TECHNOLOGY) | |
Body Breadth | 0.266 inch | |
Body Depth | 0.0984 inch | |
Body Length | 0.433 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.4 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |