Part Details for FFC3B11-06-T by Global Connector Technology
Overview of FFC3B11-06-T by Global Connector Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for FFC3B11-06-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-FFC3B11-06-T
|
Mouser Electronics | FFC & FPC Connectors 06W, 1.0mm FFC Conn, R/A,Top Cont, Slide, H2.5mm,SMT,Tin,T&R RoHS: Compliant | 3501 |
|
$0.1330 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1458 | Buy Now |
DISTI #
FFC3B11-06-T
|
TME | Connector: FFC/FPC, horizontal, PIN: 6, ZIF, SMT, 50V, 0.4A, tinned Min Qty: 1 | 2003 |
|
$0.1570 / $0.3640 | Buy Now |
DISTI #
000000000006355280
|
Sager | FFC & FPC Connectors 06W, 1.0mm FFC Conn, R/A,Top Cont, Slide, H2.5mm,SMT,Tin,T&R Min Qty: 2000 | 0 |
|
$0.1400 / $0.1500 | Buy Now |
Part Details for FFC3B11-06-T
FFC3B11-06-T CAD Models
FFC3B11-06-T Part Data Attributes:
|
FFC3B11-06-T
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
FFC3B11-06-T
Global Connector Technology
FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | GCT (GLOBAL CONNECTOR TECHNOLOGY) | |
Body Breadth | 0.266 inch | |
Body Depth | 0.0984 inch | |
Body Length | 0.512 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.4 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |