Part Details for FFM103-MH1 by Formosa Microsemi Co Ltd
Overview of FFM103-MH1 by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for FFM103-MH1
FFM103-MH1 CAD Models
FFM103-MH1 Part Data Attributes
|
FFM103-MH1
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FFM103-MH1
Formosa Microsemi Co Ltd
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for FFM103-MH1
This table gives cross-reference parts and alternative options found for FFM103-MH1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFM103-MH1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1DF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | FFM103-MH1 vs ES1DF1 |
SS10200FL-T1 | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | FFM103-MH1 vs SS10200FL-T1 |
ES1002FL-T1 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Won-Top Electronics Co Ltd | FFM103-MH1 vs ES1002FL-T1 |
SS120AF4 | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | FFM103-MH1 vs SS120AF4 |
E1DFF1 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | FFM103-MH1 vs E1DFF1 |
1C5614 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DIE-1 | Sensitron Semiconductors | FFM103-MH1 vs 1C5614 |
SCDS103 | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon | Secos Corporation | FFM103-MH1 vs SCDS103 |
CD1408-FF1200 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Bourns Inc | FFM103-MH1 vs CD1408-FF1200 |
MURS1DBL-TP | Rectifier Diode, | Micro Commercial Components | FFM103-MH1 vs MURS1DBL-TP |
HSK4003 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | HSMC Corporation | FFM103-MH1 vs HSK4003 |