Part Details for FFM301L by Rectron Semiconductor
Overview of FFM301L by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FFM301L
FFM301L CAD Models
FFM301L Part Data Attributes
|
FFM301L
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FFM301L
Rectron Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for FFM301L
This table gives cross-reference parts and alternative options found for FFM301L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFM301L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFM301L-T | Rectifier Diode, | Rectron Semiconductor | FFM301L vs HFM301L-T |
HFM301L-W | Rectifier Diode, | Rectron Semiconductor | FFM301L vs HFM301L-W |
FFM301-T | Rectifier Diode, | Rectron Semiconductor | FFM301L vs FFM301-T |
HFM301B-W | Rectifier Diode, | Rectron Semiconductor | FFM301L vs HFM301B-W |
HFM301B-T | Rectifier Diode, | Rectron Semiconductor | FFM301L vs HFM301B-T |
HFM301-T | Rectifier Diode, | Rectron Semiconductor | FFM301L vs HFM301-T |
FFM301V-W | Rectifier Diode, | Rectron Semiconductor | FFM301L vs FFM301V-W |
FFM301V-T | Rectifier Diode, | Rectron Semiconductor | FFM301L vs FFM301V-T |
1N5400 | Rectifier Diode, | Continental Device India Ltd | FFM301L vs 1N5400 |