-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 8A, 650V, D2, D2PAK Automotive Silicon Carbide (SiC) Schottky Diode, 650 V, 800-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0856MAA-FAA-G | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), , / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH1920
|
Newark | Sic Schottky Diode, 650V, 8A, To-263 Rohs Compliant: Yes |Onsemi FFSB0865B-F085 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 621 |
|
$2.1500 / $4.1600 | Buy Now |
DISTI #
5556-FFSB0865B-F085CT-ND
|
DigiKey | DIODE SIL CARB 650V 10.1A D2PAK Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
800 In Stock |
|
$1.9507 / $4.0100 | Buy Now |
DISTI #
FFSB0865B-F085
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode - EliteSiC, 8A, 650V, D2, D2PAK Automotive Silicon Carbide (SiC) Schottky Diode, 650 V - Tape and Reel (Alt: FFSB0865B-F085) RoHS: Compliant Min Qty: 167 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 9463 Partner Stock |
|
$1.8600 / $2.2200 | Buy Now |
DISTI #
FFSB0865B-F085
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode - EliteSiC, 8A, 650V, D2, D2PAK Automotive Silicon Carbide (SiC) Schottky Diode, 650 V - Tape and Reel (Alt: FFSB0865B-F085) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 9463 Factory Stock |
|
$1.6170 | Buy Now |
DISTI #
863-FFSB0865B-F085
|
Mouser Electronics | SiC Schottky Diodes 650V 8A SIC SBD GEN1.5 RoHS: Compliant | 867 |
|
$1.9500 / $4.0000 | Buy Now |
|
Future Electronics | Diode Silicon Carbide Schottky 650 V 10.1A (DC) Surface Mount D²PAK-2 (TO-263-2) RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks Container: Reel | 1600Reel |
|
$2.0300 | Buy Now |
|
Future Electronics | Diode Silicon Carbide Schottky 650 V 10.1A (DC) Surface Mount D²PAK-2 (TO-263-2) RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$2.0300 | Buy Now |
|
Onlinecomponents.com | Diode Silicon Carbide Schottky 650 V 10.1A (DC) Surface Mount D²PAK-2 (TO-263-2) RoHS: Compliant | 0 |
|
$1.8600 / $3.8900 | Buy Now |
|
Rochester Electronics | FFSB0865B - Automotive Silicon Carbide (SiC) Schottky Diode, 650 V Automotive Silicon Carbide (SiC) Schottky Diode, 650 V RoHS: Compliant Status: Active Min Qty: 1 | 9463 |
|
$1.8600 / $2.1800 | Buy Now |
DISTI #
FFSB0865B-F085
|
Richardson RFPD | SILICON CARBIDE DIODE RoHS: Compliant Min Qty: 800 | 0 |
|
$1.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FFSB0865B-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FFSB0865B-F085
onsemi
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 8A, 650V, D2, D2PAK Automotive Silicon Carbide (SiC) Schottky Diode, 650 V, 800-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | D2PAK-3/2 | |
Manufacturer Package Code | 418BK | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY, PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 56 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 73 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 40 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for FFSB0865B-F085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFSB0865B-F085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFSB0865B | Silicon Carbide (SiC) Schottky Diode - EliteSiC, 8 A, 650 V, D2, D2PAK-2L Silicon Carbide (SiC) Schottky Diode - EliteSiC, 8 A, 650 V, D2, D2PAK-2L, 800-REEL | onsemi | FFSB0865B-F085 vs FFSB0865B |