Part Details for FFSD-04-S-01.00-01-F by Samtec Inc
Overview of FFSD-04-S-01.00-01-F by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-04-S-01.00-01-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFSD-04-S-01.00-01-F
|
Avnet Americas | .050" Low Profile Tiger Eye IDC Ribbon Cable - Bulk (Alt: FFSD-04-S-01.00-01-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$1.8000 / $5.6500 | Buy Now | |
DISTI #
000000000007159764
|
Sager | LOW PROFILE TIGER EYE� IDC RIBBON CABLE ASSEMBLY Min Qty: 25 | 0 |
|
$2.1300 / $4.0500 | Buy Now |
|
Master Electronics | 0 |
|
$1.8000 / $5.6500 | Buy Now | |
DISTI #
5d967e48b5feef1134bfaad1
|
Samtec | .050" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 0 |
|
$1.6400 / $4.4800 | Buy Now |
Part Details for FFSD-04-S-01.00-01-F
FFSD-04-S-01.00-01-F CAD Models
FFSD-04-S-01.00-01-F Part Data Attributes:
|
FFSD-04-S-01.00-01-F
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFSD-04-S-01.00-01-F
Samtec Inc
Board Connector, 8 Contact(s), 2 Row(s), Female, IDC Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | WITH CABLE ASSEMBLY | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FFSD-04-S-01.00-01-F
This table gives cross-reference parts and alternative options found for FFSD-04-S-01.00-01-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFSD-04-S-01.00-01-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSW-104-04-H-D | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | FFSD-04-S-01.00-01-F vs BSW-104-04-H-D |
HM1C16D00L20EB | Board Connector, 8 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Amphenol FCi | FFSD-04-S-01.00-01-F vs HM1C16D00L20EB |
76322-904 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | FFSD-04-S-01.00-01-F vs 76322-904 |
90327-3408 | Board Connector, 8 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | FFSD-04-S-01.00-01-F vs 90327-3408 |
CLT-104-02-S-D-K | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | FFSD-04-S-01.00-01-F vs CLT-104-02-S-D-K |
61685-108 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | FFSD-04-S-01.00-01-F vs 61685-108 |
71973-7504 | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | FFSD-04-S-01.00-01-F vs 71973-7504 |
71973-5604 | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | FFSD-04-S-01.00-01-F vs 71973-5604 |
86990-003LF | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | FFSD-04-S-01.00-01-F vs 86990-003LF |
HM1C16D00R10N9-SPELF | Board Connector, 8 Contact(s), 2 Row(s), Female, Crimp and IDC Terminal, Receptacle, LEAD FREE | Amphenol FCi | FFSD-04-S-01.00-01-F vs HM1C16D00R10N9-SPELF |