Part Details for FFSD-05-D-02.44-01-N by Samtec Inc
Results Overview of FFSD-05-D-02.44-01-N by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FFSD-05-D-02.44-01-N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
99P1902
|
Newark | ".050" Low Profile Tiger Eye Idc Ribbon Cable Assembly" |Samtec FFSD-05-D-02.44-01-N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7500 / $10.0400 | Buy Now |
|
DISTI #
FFSD-05-D-02.44-01-N-ND
|
DigiKey | .050 X .050 C.L. FEMALE IDC ASSE Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1800 | Buy Now |
|
DISTI #
FFSD-05-D-02.44-01-N
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 10 Ways, 2.44 ", 62 mm, 1.27 mm, Tiger Eye FFSD" - Bulk (Alt: FFSD-05-D-02.44-01-N) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8576 / $10.4566 | Buy Now |
|
DISTI #
200-FFSD05D024401N
|
Mouser Electronics | Ribbon Cables / IDC Cables .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant | 0 |
|
$5.0600 / $10.6700 | Order Now |
|
|
Onlinecomponents.com | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$5.2000 / $10.0300 | Buy Now |
|
DISTI #
5cd8e597cd7c1c4c3835062b
|
Samtec | .050" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 0 |
|
$4.1900 / $10.6700 | Buy Now |
|
DISTI #
000000000002208506
|
Sager | Ribbon Cables / IDC Cables .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly Min Qty: 1 | 0 |
|
$6.3500 / $10.6700 | Buy Now |
|
|
Master Electronics | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$5.2000 / $10.0300 | Buy Now |
US Tariff Estimator: FFSD-05-D-02.44-01-N by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FFSD-05-D-02.44-01-N
FFSD-05-D-02.44-01-N Part Data Attributes
|
|
FFSD-05-D-02.44-01-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFSD-05-D-02.44-01-N
Samtec Inc
Interconnection Device
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8544.42 | |
| Additional Feature | Low Profile, Tiger Eye | |
| Application | High Reliability | |
| Approvals | Ul | |
| Conductor Finish | Tin | |
| Connector Side1 | Idc Socket | |
| Connector Side2 | Idc Socket | |
| Connector Support Type | Cable Assembly | |
| Construction | Stranded | |
| Cross Section Area | 0.0509 Mm2 | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Insulator Material | Polyvinyl Chloride | |
| Length | 0.062 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 10 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Rated Current | 2.3 A | |
| Shielding | No | |
| Stranding | 7x38 | |
| Wire Gauge | 30 Awg | |
| Wire and Cable Name | Flat Cable |