Datasheets
FFSD-20-S-03.15-01-N by: Samtec Inc

Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal

Part Details for FFSD-20-S-03.15-01-N by Samtec Inc

Overview of FFSD-20-S-03.15-01-N by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for FFSD-20-S-03.15-01-N

Part # Distributor Description Stock Price Buy
DISTI # 99P5613
Newark .050" Low Profile Tiger Eye Idc Ribbon Cable Assembly |Samtec FFSD-20-S-03.15-01-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $14.8800
  • 25 $13.4200
  • 50 $11.9500
  • 100 $9.7200
  • 500 $7.3900
$7.3900 / $14.8800 Buy Now
DISTI # FFSD-20-S-03.15-01-N-ND
DigiKey .050 X .050 C.L. FEMALE IDC ASSE Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $16.1500
$16.1500 Buy Now
DISTI # FFSD-20-S-03.15-01
Avnet Americas Cable Assembly Flat Ribbon 0.08m 30AWG 40 POS IDC Connector F IDT Bulk (Alt: FFSD-20-S-03.15-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
  • 1 $10.7900
  • 10 $9.9800
  • 25 $9.4300
  • 50 $9.0900
  • 100 $7.2400
$7.2400 / $10.7900 Buy Now
DISTI # 200-FFSD20S031501N
Mouser Electronics Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant 0
  • 1 $10.7900
  • 10 $9.9800
  • 25 $9.4300
  • 50 $9.0900
  • 100 $7.2400
  • 500 $6.6200
  • 1,000 $5.3900
$5.3900 / $10.7900 Order Now
Onlinecomponents.com This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant 0
  • 5 $12.8000
  • 25 $11.5600
  • 50 $11.0300
  • 100 $7.9900
  • 250 $7.5400
  • 500 $6.8800
  • 1,000 $5.7500
$5.7500 / $12.8000 Buy Now
DISTI # 000000000001662979
Sager Ribbon Cables / IDC Cables .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly Min Qty: 10 0
  • 10 $9.9800
  • 25 $9.4300
  • 50 $9.0900
  • 100 $7.2400
  • 500 $6.6200
  • 1,000 $5.3900
$5.3900 / $9.9800 Buy Now
Master Electronics This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant 0
  • 5 $12.8000
  • 25 $11.5600
  • 50 $11.0300
  • 100 $7.9900
  • 250 $7.5400
  • 500 $6.8800
  • 1,000 $5.7500
$5.7500 / $12.8000 Buy Now
DISTI # 5cd8e627cd7c1c4c3835a5ad
Samtec   RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Bulk 0
  • 1 $10.7900
  • 10 $9.9800
  • 25 $9.4300
  • 50 $9.0900
  • 100 $7.2400
  • 500 $6.6200
  • 1,000 $5.3900
  • 2,000 $4.1600
$4.1600 / $10.7900 Buy Now

Part Details for FFSD-20-S-03.15-01-N

FFSD-20-S-03.15-01-N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FFSD-20-S-03.15-01-N Part Data Attributes

FFSD-20-S-03.15-01-N Samtec Inc
Buy Now Datasheet
Compare Parts:
FFSD-20-S-03.15-01-N Samtec Inc Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8544.42
Additional Feature POLARIZED
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Finish Termination TIN OVER NICKEL
Contact Gender FEMALE
Contact Material BERYLLIUM COPPER
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mixed Contacts NO
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Termination Type IDC
Total Number of Contacts 40

Alternate Parts for FFSD-20-S-03.15-01-N

This table gives cross-reference parts and alternative options found for FFSD-20-S-03.15-01-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFSD-20-S-03.15-01-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
95208-040K Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal Amphenol FCi FFSD-20-S-03.15-01-N vs 95208-040K
3-102935-5 CONNECTOR, 40 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE TE Connectivity FFSD-20-S-03.15-01-N vs 3-102935-5
95208-640K Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal Amphenol FCi FFSD-20-S-03.15-01-N vs 95208-640K
90635-0403 Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal, Molex FFSD-20-S-03.15-01-N vs 90635-0403
89946-340 Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal Amphenol FCi FFSD-20-S-03.15-01-N vs 89946-340
14-57-4400 Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal Molex FFSD-20-S-03.15-01-N vs 14-57-4400
FFSD-20-S-11.25-01-N Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal Samtec Inc FFSD-20-S-03.15-01-N vs FFSD-20-S-11.25-01-N
0879858040 Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT Molex FFSD-20-S-03.15-01-N vs 0879858040
90919-340 Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal Amphenol FCi FFSD-20-S-03.15-01-N vs 90919-340
89825-040K Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal Amphenol FCi FFSD-20-S-03.15-01-N vs 89825-040K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FFSD-20-S-03.15-01-N by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FFSD-20-S-03.15-01-N by Samtec Inc

  • Please alert me when FFSD-20-S-03.15-01-N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FFSD-20-S-03.15-01-N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FFSD-20-S-03.15-01-N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FFSD-20-S-03.15-01-N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FFSD-20-S-03.15-01-N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FFSD-20-S-03.15-01-N by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: