Part Details for FFW-4731A111B by Lumentum Operations LLC
Overview of FFW-4731A111B by Lumentum Operations LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Part Details for FFW-4731A111B
FFW-4731A111B CAD Models
FFW-4731A111B Part Data Attributes:
|
FFW-4731A111B
Lumentum Operations LLC
Buy Now
Datasheet
|
Compare Parts:
FFW-4731A111B
Lumentum Operations LLC
Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMENTUM OPERATIONS LLC | |
Reach Compliance Code | compliant | |
Communication Standard | TELCORDIA GR-1221 | |
Connection Type | LC CONNECTOR | |
Fiber Optic Device Type | WAVELENGTH DIVISION MUX/DEMUX | |
Fiber Type | SMF-28 | |
Insertion Loss-Max | 0.5 dB | |
Isolation-Min | 14 dB | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Max | 1640 nm | |
Operating Wavelength-Min | 1610 nm | |
Operating Wavelength-Nom | 1625 nm | |
Return Loss-Min | 55 dB |