Part Details for FFW-4L51A1110 by Lumentum Operations LLC
Overview of FFW-4L51A1110 by Lumentum Operations LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FFW-4L51A1110
FFW-4L51A1110 CAD Models
FFW-4L51A1110 Part Data Attributes
|
FFW-4L51A1110
Lumentum Operations LLC
Buy Now
Datasheet
|
Compare Parts:
FFW-4L51A1110
Lumentum Operations LLC
Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMENTUM OPERATIONS LLC | |
Reach Compliance Code | compliant | |
Communication Standard | TELCORDIA GR-1221 | |
Fiber Optic Device Type | WAVELENGTH DIVISION MUX/DEMUX | |
Fiber Type | SMF-28 | |
Insertion Loss-Max | 0.5 dB | |
Isolation-Min | 14 dB | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1605 nm | |
Operating Wavelength-Min | 1570 nm | |
Operating Wavelength-Nom | 1588 nm | |
Return Loss-Min | 55 dB |