Part Details for FFW-5132B250K by ITW Lumex
Overview of FFW-5132B250K by ITW Lumex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for FFW-5132B250K
FFW-5132B250K CAD Models
FFW-5132B250K Part Data Attributes
|
FFW-5132B250K
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
FFW-5132B250K
ITW Lumex
Wavelength Division Mux/Demux, 970nm Min, 990nm Max, 2X2 Port, LC/APC Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
Additional Feature | IT OPERATES AT SIGNAL WAVELENGTH OF 1528 TO 1605 NM | |
Communication Standard | TELCORDIA-GR-1221 | |
Connection Type | LC/APC CONNECTOR | |
Fiber Optic Device Type | WAVELENGTH DIVISION MUX/DEMUX | |
Insertion Loss-Max | 0.5 dB | |
Isolation-Min | 10 dB | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 990 nm | |
Operating Wavelength-Min | 970 nm | |
Operating Wavelength-Nom | 980 nm | |
Port Configuration | 2X2 | |
Return Loss-Min | 55 dB |