Part Details for FFW-5C31N221E by ITW Lumex
Overview of FFW-5C31N221E by ITW Lumex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Part Details for FFW-5C31N221E
FFW-5C31N221E CAD Models
FFW-5C31N221E Part Data Attributes
|
FFW-5C31N221E
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
FFW-5C31N221E
ITW Lumex
Wavelength Division Mux/Demux, 970nm Min, 990nm Max, 1X2 Port, E2000 Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
Additional Feature | IT OPERATES AT SIGNAL WAVELENGTH OF 1528 TO 1563 NM | |
Communication Standard | TELCORDIA-GR-1221 | |
Connection Type | E2000 CONNECTOR | |
Fiber Optic Device Type | WAVELENGTH DIVISION MUX/DEMUX | |
Insertion Loss-Max | 0.15 dB | |
Isolation-Min | 16 dB | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 990 nm | |
Operating Wavelength-Min | 970 nm | |
Operating Wavelength-Nom | 980 nm | |
Port Configuration | 1X2 | |
Return Loss-Min | 55 dB |