Part Details for FFW-FL52B250E by ITW Lumex
Overview of FFW-FL52B250E by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for FFW-FL52B250E
FFW-FL52B250E CAD Models
FFW-FL52B250E Part Data Attributes:
|
FFW-FL52B250E
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
FFW-FL52B250E
ITW Lumex
Wavelength Division Mux/Demux, 955nm Min, 970nm Max, 2X2 Port, E2000 Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
Additional Feature | IT OPERATES AT SIGNAL WAVELENGTH OF 1570 TO 1605 NM | |
Communication Standard | TELCORDIA-GR-1221 | |
Connection Type | E2000 CONNECTOR | |
Fiber Optic Device Type | WAVELENGTH DIVISION MUX/DEMUX | |
Insertion Loss-Max | 0.2 dB | |
Isolation-Min | 18 dB | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 970 nm | |
Operating Wavelength-Min | 955 nm | |
Operating Wavelength-Nom | 960 nm | |
Port Configuration | 2X2 | |
Return Loss-Min | 55 dB |