-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, 5.5V, 220000uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7133
|
Newark | Cap, 0.22F, 5.5V, Super Cap, Radial, Capacitance:0.22F, Voltage Rating:5.5V, Capacitor Terminals:Radial Leaded, Product Range:Fg Series, Capacitance Tolerance:+80%, -20%, Lead Spacing:5.08Mm, Lifetime @ Temperature:1000 Hours @ 70°C, rohs Compliant: Yes |Kemet FG0H224ZF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $3.6500 | Buy Now |
DISTI #
2266-FG0H224ZF-ND
|
DigiKey | CAP 220MF -20% +80% 5.5V T/H Min Qty: 1 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
996 In Stock |
|
$1.4800 / $1.6100 | Buy Now |
DISTI #
399-17196-ND
|
DigiKey | CAP 220MF -20% +80% 5.5V T/H Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3539 / $3.2900 | Buy Now |
DISTI #
FG0H224ZF
|
Avnet Americas | Supercapacitor, EDLC, 0.22 F, 5.5 V, -20%, +80%, Radial Leaded - Bulk (Alt: FG0H224ZF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 45 Weeks, 5 Days Container: Bulk | 0 |
|
$1.5771 / $1.8399 | Buy Now |
DISTI #
80-FG0H224ZF
|
Mouser Electronics | Supercapacitors / Ultracapacitors 5.5V .22F -20/+80% LS=5.08mm RoHS: Compliant | 4 |
|
$1.3500 / $2.5400 | Buy Now |
DISTI #
FG0H224ZF
|
TTI | Supercapacitors / Ultracapacitors 5.5V .22F -20/+80% LS=5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 980 In Stock |
|
$1.3600 / $1.6700 | Buy Now |
DISTI #
FG0H224ZF
|
Avnet Americas | Supercapacitor, EDLC, 0.22 F, 5.5 V, -20%, +80%, Radial Leaded - Bulk (Alt: FG0H224ZF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 45 Weeks, 5 Days Container: Bulk | 0 |
|
$1.5771 / $1.8399 | Buy Now |
DISTI #
KEMET FG0H224ZF
|
PEI Genesis | Capacitor | 996 |
|
Buy Now | |
DISTI #
C1S408402410119
|
Chip1Stop | Capacitor Electric Double Layer- Supercaps RoHS: Compliant Container: Bulk | 1406 |
|
$0.7700 / $1.2400 | Buy Now |
DISTI #
2777872
|
element14 Asia-Pacific | CAP, 0.22F, 5.5V, SUPER CAP, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.4075 / $3.4818 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FG0H224ZF
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
FG0H224ZF
KEMET Corporation
Electric Double Layer Capacitor, 5.5V, 220000uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 45 Weeks, 5 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 220000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 13 mm | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |