Part Details for FGD3040G2-SN00353 by onsemi
Results Overview of FGD3040G2-SN00353 by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FGD3040G2-SN00353 Information
FGD3040G2-SN00353 by onsemi is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FGD3040G2-SN00353
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
78AK5651
|
Newark | Ecospark2 Ign-Igbt To252 |Onsemi FGD3040G2-SN00353 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.8890 / $1.2000 | Buy Now |
|
DISTI #
488-FGD3040G2-SN00353CT-ND
|
DigiKey | IGBT 400V 41A TO-252 Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2480 In Stock |
|
$0.8885 / $2.9300 | Buy Now |
|
DISTI #
FGD3040G2-SN00353
|
Avnet Americas | Transistor IGBT N-CH 400V 41A 3-Pin TO-252AA T/R - Tape and Reel (Alt: FGD3040G2-SN00353) COO: United States of America (the) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 31 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.8775 / $0.9605 | Buy Now |
|
DISTI #
863-GD3040G2-SN00353
|
Mouser Electronics | IGBTs ECOSPARK2 IGN-IGBT TO252 RoHS: Compliant | 0 |
|
$0.9730 | Order Now |
|
|
Onlinecomponents.com | ECOSPARK2 IGN-IGBT TO252 COO: United States | 0 |
|
$0.8820 / $1.8480 | Buy Now |
|
DISTI #
FGD3040G2SN0035
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$0.8900 | Buy Now |
|
DISTI #
FGD3040G2-SN00353
|
Avnet Asia | Transistor IGBT N-CH 400V 41A 3-Pin TO-252AA T/R (Alt: FGD3040G2-SN00353) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 31 Weeks, 0 Days | 0 |
|
RFQ | |
|
|
Flip Electronics | Stock, Ship Today | 5114 |
|
RFQ |