Part Details for FGM-307PGSR by Fujikura Ltd
Overview of FGM-307PGSR by Fujikura Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Industrial Automation
Part Details for FGM-307PGSR
FGM-307PGSR CAD Models
FGM-307PGSR Part Data Attributes
|
FGM-307PGSR
Fujikura Ltd
Buy Now
Datasheet
|
Compare Parts:
FGM-307PGSR
Fujikura Ltd
Peizoresistive Sensor, Gage, -6.99Psi Min, 6.99Psi Max, Square, Surface Mount, ROHS COMPLIANT, SMD-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJIKURA LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 7 mm | |
Body Height | 3.65 mm | |
Body Length or Diameter | 7 mm | |
Linearity (%) | 0.3 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 20MV | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | STRAIGHT | |
Pressure Range-Max | 6.99 Psi | |
Pressure Range-Min | -6.99 Psi | |
Pressure Sensing Mode | GAGE | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | YES | |
Termination Type | SOLDER |