Part Details for FGR0H474ZF by TOKIN Corporation
Overview of FGR0H474ZF by TOKIN Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FGR0H474ZF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 242 |
|
$2.9656 / $4.8090 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 4 |
|
$1.6030 / $3.1600 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 299 |
|
$1.6030 / $3.1600 | Buy Now |
Part Details for FGR0H474ZF
FGR0H474ZF CAD Models
FGR0H474ZF Part Data Attributes
|
FGR0H474ZF
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
FGR0H474ZF
TOKIN Corporation
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 470000uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 470000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Shape | FLAT |