Part Details for FGS255551TT by Advanced Interconnections Corp
Overview of FGS255551TT by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FGS255551TT
FGS255551TT CAD Models
FGS255551TT Part Data Attributes
|
FGS255551TT
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
FGS255551TT
Advanced Interconnections Corp
BGA255, IC SOCKET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | unknown | |
Device Socket Type | IC SOCKET | |
Device Type Used On | BGA255 | |
Housing Material | EPOXY | |
Manufacturer Series | FGS | |
Number of Contacts | 255 |
Alternate Parts for FGS255551TT
This table gives cross-reference parts and alternative options found for FGS255551TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FGS255551TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FGS255-551TG | IC Socket, BGA255, 255 Contact(s) | Advanced Interconnections Corp | FGS255551TT vs FGS255-551TG |
FGS256551TG | BGA256, IC SOCKET | Advanced Interconnections Corp | FGS255551TT vs FGS256551TG |
FGS255551GG | BGA255, IC SOCKET | Advanced Interconnections Corp | FGS255551TT vs FGS255551GG |
FGS255-551TT | IC Socket, BGA255, 255 Contact(s) | Advanced Interconnections Corp | FGS255551TT vs FGS255-551TT |
FGS256-551TG | IC Socket, BGA456, 256 Contact(s) | Advanced Interconnections Corp | FGS255551TT vs FGS256-551TG |
FGS256-551GT | IC Socket, BGA456, 256 Contact(s) | Advanced Interconnections Corp | FGS255551TT vs FGS256-551GT |