Part Details for FH19C-40S-0.5SH(44) by Hirose Electric Co Ltd
Overview of FH19C-40S-0.5SH(44) by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FH19C-40S-0.5SH(44)
FH19C-40S-0.5SH(44) CAD Models
FH19C-40S-0.5SH(44) Part Data Attributes
|
FH19C-40S-0.5SH(44)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH19C-40S-0.5SH(44)
Hirose Electric Co Ltd
FFC/FPC Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.035 inch | |
Body Depth | 0.138 inch | |
Body Length | 0.866 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FH19C-40S-0.5SH(44)
This table gives cross-reference parts and alternative options found for FH19C-40S-0.5SH(44). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FH19C-40S-0.5SH(44), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1020-09-40VBT1A-R | FFC/FPC Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, | Ningbo connfly electronic CO LTD | FH19C-40S-0.5SH(44) vs DS1020-09-40VBT1A-R |
2004850040 | FFC/FPC Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, 0.019 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Molex | FH19C-40S-0.5SH(44) vs 2004850040 |
FH63S-40S-0.5SH | FFC/FPC Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Locking, Gray Insulator, | Hirose Electric Co Ltd | FH19C-40S-0.5SH(44) vs FH63S-40S-0.5SH |