Part Details for FH28E-40S-0.5SH(05) by Hirose Electric Co Ltd
Overview of FH28E-40S-0.5SH(05) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for FH28E-40S-0.5SH(05)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M1128
|
Newark | Ffc/Fpc Connector, Receptacle 40 Position 1Row, Pitch Spacing:0.5Mm, No. Of Contacts:40Contacts, Gender:Receptacle, Product Range:Fh28 Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Hirose(Hrs) FH28E-40S-0.5SH(05) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1465 |
|
$1.3600 / $2.1800 | Buy Now |
DISTI #
66AK1633
|
Newark | 0.5Mm Pitch, Height 2.55Mm Bottom Contact, Front Flip |Hirose(Hrs) FH28E-40S-0.5SH(05) Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5600 / $1.7800 | Buy Now |
DISTI #
HFV040CT-ND
|
DigiKey | CONN FFC BOTTOM 40POS 0.5MM R/A Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2175 In Stock |
|
$1.0478 / $2.1300 | Buy Now |
DISTI #
FH28E-40S-0.5SH(05
|
Avnet Americas | Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: FH28E-40S-0.5SH(05) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
798-FH28E40S05SH05
|
Mouser Electronics | FFC & FPC Connectors 40POS 0.5MM SMT GOLD RoHS: Compliant | 7738 |
|
$1.0700 / $2.1300 | Buy Now |
|
Future Electronics | FH28 Series 40 Position 0.5 mm Pitch Right Angle FPC Connector RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 10000Reel |
|
$0.9000 | Buy Now |
DISTI #
FH28E-40S-0.5SH-05
|
TME | Connector: FFC/FPC, horizontal, PIN: 40, bottom contacts,ZIF, SMT Min Qty: 2000 | 0 |
|
$0.9600 | RFQ |
DISTI #
000000000003973175
|
Sager | FFC & FPC Connectors 40POS 0.5MM SMT GOLD Min Qty: 2000 | 0 |
|
$1.1900 | Buy Now |
DISTI #
586-1814-4-05
|
Avnet Abacus | Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD Embossed T/R (Alt: 586-1814-4-05) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 2000 |
|
Buy Now | |
|
New Advantage Corporation | Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD Reel , 5861814405 RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 2000 |
|
$0.8465 | Buy Now |
Part Details for FH28E-40S-0.5SH(05)
FH28E-40S-0.5SH(05) CAD Models
FH28E-40S-0.5SH(05) Part Data Attributes:
|
FH28E-40S-0.5SH(05)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH28E-40S-0.5SH(05)
Hirose Electric Co Ltd
FFC/FPC Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.1 inch | |
Body Depth | 0.26 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |