-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 24 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1753
|
Newark | 0.5Mm Pitch, 1.0Mm Height, Top And Bottom Contact, Back-Flip |Hirose(Hrs) FH34SRJ-24S-0.5SH(50) Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7580 / $0.8950 | Buy Now |
DISTI #
26-FH34SRJ-24S-0.5SH(50)CT-ND
|
DigiKey | CONN FFC FPC 24POS 0.5MM R/A Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14182 In Stock |
|
$0.4974 / $1.1100 | Buy Now |
DISTI #
FH34SRJ-24S-0.5SH(
|
Avnet Americas | Conn FFC/FPC Connector SKT 24 POS 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: FH34SRJ-24S-0.5SH() RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.5589 / $0.6483 | Buy Now |
DISTI #
798-FH34SRJ24S05SH50
|
Mouser Electronics | FFC & FPC Connectors 24POS .5MM RoHS: Compliant | 4281 |
|
$0.5080 / $1.1000 | Buy Now |
|
Future Electronics | Conn FFC/FPC Connector SKT 24 POS 0.5mm Solder RA SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.5750 | Buy Now |
DISTI #
HIRFH34SRJ-24S-0.5SH(50)
|
Heilind Electronics | FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 24 Positions | Americas - 0 in Stock |
|
$0.6878 / $0.6986 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5040 / $0.7110 | Buy Now |
DISTI #
FH34SRJ-24S-05SH50
|
TME | Connector: FFC/FPC, horizontal, PIN: 24, bottom contacts,ZIF, SMT Min Qty: 5000 | 0 |
|
$1.3300 | RFQ |
DISTI #
580-1255-6-50
|
Avnet Abacus | Conn FFC/FPC Connector SKT 24 POS 0.5mm Solder RA SMD T/R (Alt: 580-1255-6-50) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | CONN FPC/FFC 24POS .5MM | 3790 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH34SRJ-24S-0.5SH(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH34SRJ-24S-0.5SH(50)
Hirose Electric Co Ltd
Card Edge Connector, 24 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.039 inch | |
Body Depth | 0.126 inch | |
Body Length | 0.551 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK/GREY | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |