Part Details for FH5118-GN-UE by Fenghua (HK) Electronics Ltd
Overview of FH5118-GN-UE by Fenghua (HK) Electronics Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for FH5118-GN-UE
FH5118-GN-UE CAD Models
FH5118-GN-UE Part Data Attributes
|
FH5118-GN-UE
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
FH5118-GN-UE
Fenghua (HK) Electronics Ltd
Fixed Positive LDO Regulator, 1V Dropout, PMOS, PDSO3, LEAD FREE, SC-59, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SC-59, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for FH5118-GN-UE
This table gives cross-reference parts and alternative options found for FH5118-GN-UE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FH5118-GN-UE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FH5118-EN-RE | Fixed Positive LDO Regulator, 3V, 1V Dropout, PMOS, PSSO3, LEAD FREE, SOT-89, 3 PIN | Fenghua (HK) Electronics Ltd | FH5118-GN-UE vs FH5118-EN-RE |
FH5118-DN-UE | Fixed Positive LDO Regulator, 2.8V, 1V Dropout, PMOS, PDSO3, LEAD FREE, SC-59, 3 PIN | Fenghua (HK) Electronics Ltd | FH5118-GN-UE vs FH5118-DN-UE |
FH5118-EG-UE | Fixed Positive LDO Regulator, 3V, 1V Dropout, PMOS, PDSO3, LEAD FREE, SC-59, 3 PIN | Fenghua (HK) Electronics Ltd | FH5118-GN-UE vs FH5118-EG-UE |
FH5118-GG-RE | Fixed Positive LDO Regulator, 1V Dropout, PMOS, PSSO3, LEAD FREE, SOT-89, 3 PIN | Fenghua (HK) Electronics Ltd | FH5118-GN-UE vs FH5118-GG-RE |
FH5118-DN-RE | Fixed Positive LDO Regulator, 2.8V, 1V Dropout, PMOS, PSSO3, LEAD FREE, SOT-89, 3 PIN | Fenghua (HK) Electronics Ltd | FH5118-GN-UE vs FH5118-DN-RE |