Part Details for FHACB1C2V123J0LGZ0 by United Chemi-Con Inc
Overview of FHACB1C2V123J0LGZ0 by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FHACB1C2V123J0LGZ0
FHACB1C2V123J0LGZ0 CAD Models
FHACB1C2V123J0LGZ0 Part Data Attributes
|
FHACB1C2V123J0LGZ0
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
FHACB1C2V123J0LGZ0
United Chemi-Con Inc
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.012uF, 7032,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 7032 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
Length | 17.7 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Series | HACB | |
Size Code | 7032 | |
Terminal Pitch | 12.5 mm | |
Width | 8.2 mm |